Low

EM-AT91SAM3U - 

CORTEX-M3, AM3U, TFT LCD, RS232, EVALUATION BOARD

EM-AT91SAM3U - CORTEX-M3, AM3U, TFT LCD, RS232, EVALUATION BOARD
EM-AT91SAM3U - CORTEX-M3, AM3U, TFT LCD, RS232, EVALUATION BOARD
EM-AT91SAM3U - CORTEX-M3, AM3U, TFT LCD, RS232, EVALUATION BOARD
EM-AT91SAM3U - CORTEX-M3, AM3U, TFT LCD, RS232, EVALUATION BOARD

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
EM-AT91SAM3U
Newark Part No.:
63R5716
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
AT91SAM3xxx
:
ARM
:
Cortex-M3
:
AT91S
:
ATSAM3U ARM-CM3 Board, RS-232 Serial Cable, USB Cable, CDROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

AT91SAM3U ARM-CM3 is an ARM embedded evaluation-board produced by Embest, integrates the ATMEL Cortex-M3 core-based processor AT91SAM3U4E, operating at 84MHz frequency, with internal 256KB flash, 48KB SRAM. The board features USB, I2C, MCI interface, TFT-LCD, USART interface, 96 I/O port, EBI support SRAM/NOR/NAND memory, etc. Plenty of software examples, which can be used in Keil MDK environment, are accompanied in CDROM. This Cortex-M3 based AT91SAM3U Evaluation-board to generate and test application programs for the ATMEL SAM3U Series microcontroller family. With this hands-on process, User has an option to determine the hardware and software requirements for current and future product development.
  • Embest AT91SAM3U ARM-CM3 board is equipped with a SAM3U4E processor in LQFP144 package
  • Operates at 96MHz frequency, Internal 256KB Flash, 48KB SRAM
  • Features standard DB9 connector on the AT91SAM3U board for the AT91SAM3U's built-in UART interfaces
  • Features standard DB9 connector for applications requiring CAN communications
  • Features standard USB Type B connector for applications requiring USB communications
  • 240x320 TFT, colour LCD display
  • A JTAG on-chip debug interface, coupled with the ULINK USB-JTAG adapter, Flash programming
  • On-chip debugging via the embedded trace macrocell capabilities of STM32F103
  • Featured with MicroSD Card connector for developing applications requiring access to MicroSD Cards
  • AT91SAM3U board includes 1Mbyte of external static RAM and 8Mbytes of external SPI flash memory

Applications

Communications & Networking, Audio, Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices

Contents

One ATMEL AT91SAM3U ARM-CM3 Board, One 2.4 inches TFT LCDi240*320j, One RS-232 serial cable, One USB A-B cable, One CD-ROM(optional)

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$159.99 $ 159.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $159.99
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on EM-AT91SAM3U Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
AT91SAM3U ARM-CM3 is a ARM embedded evaluation board produced by Embest, integrates the ATMEL Cortex-M3 core-based processor AT91SAM3U4E, operating at 84MHz frequency, with internal 256KB flash, 48KB SRAM. The board features USB, I2C, MCI interface, TFT-LCD, USART interface, 96 I/O port, EBI support SRAM/NOR/NAND memory, etc. Plenty of software examples, which can be used in Keil MDK environment, are accompanied in CDROM. This Cortex-M3 based AT91SAM3U Evaluation board to generate and test application programs for the ATMEL SAM3U Series microcontroller family. With this hands-on process, User has an option to determine the hardware and software requirements for current and future product development.

Feature & Benefits:
Embest AT91SAM3U ARM-CM3 board is equipped with a SAM3U4E processor in LQFP144 package
Operates at 96MHz frequency, Internal 256KB Flash, 48KB SRAM
Features standard DB9 connector on the AT91SAM3U board for the AT91SAM3U's built-in UART interfaces
Features standard DB9 connector for applications requiring CAN communications
Features standard USB Type B connector for applications requiring USB communications
240x320 TFT, color LCD display
A JTAG on-chip debug interface, coupled with the ULINK USB-JTAG adapter, Flash programming
On-chip debugging via the embedded trace macrocell capabilities of STM32F103
Featured with MicroSD Card connector for developing applications requiring access to MicroSD Cards
AT91SAM3U board includes 1Mbyte of external static RAM and 8Mbytes of external SPI flash memory

Applications: Communications & Networking, Audio, Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices

Kit Contents:
One ATMEL AT91SAM3U ARM-CM3 Board, One 2.4 inches TFT LCD�i240*320�j, One RS-232 serial cable, One USB A-B cable, One CD-ROM(optional)
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:56.302-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_63R5716, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.