Low

DURATOOL  SOLD0001  Solder Wire, 60/40, 0.028" Diameter, 183°C

DURATOOL SOLD0001
Technical Data Sheet (79.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SOLD0001 is a 6m 60/40 grade Solder Wire, made of Sn/Pb alloy. The dispenser delivers the solder in a much more manageable quantity and thus making it easier to use. The melting temperature of this wire is 183°C solids and 188°C liquids.
  • 11.5% IAC Electrical conductivity
Use this product in a well ventilated area. Fumes evolved during soldering should be extracted away from the operator. Avoid inhaling fumes during soldering.

 

Product Information

External Diameter - Metric:
0.711mm
External Diameter - Imperial:
0.028"
Solder Alloy:
60, 40 Sn, Pb
Melting Temperature:
183°C
Weight - Metric:
-
Weight - Imperial:
-
Product Range:
-
Weight:
-
Solder Gauge AWG:
22 SWG
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.