Low

4004 - 

Soldering Station, 24 V, 300 - 900 °F, Adjustable Temperature, Digital Display

4004 - Soldering Station, 24 V, 300 - 900 °F, Adjustable Temperature, Digital Display

The actual product may differ from image shown

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
4004
Newark Part No.:
84N1044
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
900°F
:
-
:
Solder Station, Solder Iron & Iron Holder
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4004 is an adjustable temperature Solder Station features a digital display for temperature control. The tip is isolated from AC line by transformer, electronic switching protects voltage and current sensitive components against transient spikes.
  • Low voltage (24V) is used to power heating element
  • 117VAC Input power
  • 300 to 900°F Temperature range
  • Duratool products are rated 4.1 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Maintenance & Repair

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
169 in stock

Each

1+ $81.00 Web only price 4+ $75.66 Web only price

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
$87.64 $ 87.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $168.70
5 + $154.24
10 + $144.60
20 + $134.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

DURATOOL - 4004 - ADJUSTABLE TEMPERATURE SOLDERING STATION 3 5 1 1
soldering iron I have purchase two of these station for my shop. They work great!! Love the temperature control!!!! when solder station fail, newark.com doesn't sell the replacement iron SL-I. I was able to find it online at "A1 Electronics Parts" replacement soldering handle for the SL-10, SL-20, SL-30 for $15.65 September 3, 2013
  • 2015-06-11T15:22:03.908-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_84N1044, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Do you sell replacement Irons for the Digital Soldering Stations, not the tips but the irons.
4 years, 4 months ago
by
cjmulvey
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark SKU# 45T6461 (4004-SI) is the suggested replacement soldering iron of #4004
1 year, 8 months ago
by
ProductOperations
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
3 years, 1 month ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommnded female plug details are given below.
Newark Part Number: 11J3541
Manufacturer Part No: SPC13261
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a replacement soldering iron for soldering station (part number 4004)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number soldering iron which can be used with this soldering station is 4004-SI from Multicomp.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:42.309-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_84N1044, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.