Low

CHICAGO MINIATURE LIGHTING  00624250  LED MOUNTING SPACER

CHICAGO MINIATURE LIGHTING 00624250
Manufacturer Part No:
00624250
Newark Part No.:
44F5289
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 00624250 is an unique LED Mounting Spacer designed to position the LEDs at predetermined heights off the board. SpaceSetter provides reduced inventory, reduced part count, reduced lead time and reduced suppliers. Unlike ordinary spacer that is furnished in limited number of lengths and SpaceSetter is supplied to specific height requirement from 0.2 to 0.9-inch. SpaceSetter may be assembled to any LED with a 0.1-inch spaced standard lead frame.

 

Product Information

Height:
-
External Diameter:
-
Spacer Material:
-
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Lighting;
  • LED Lighting

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.