BIVAR  FLP25R6.5-SUG  LIGHT PIPE, FLEXIBLE, ROUND, SINGLE, PCB

BIVAR FLP25R6.5-SUG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 73R3917
  • Manufacturer Part No FLP25R6.5-SUG

Product Specifications, Documents & More


  • Forward Current If: 30mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Length: 165.1mm
  • Light Pipe Design: Circular with Flat Top
  • Luminous Intensity: 300mcd
  • Packaging: Each
  • SVHC: To Be Advised
  • Wavelength Typ: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 4/11/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $1.82 $1.82

Buy

Price

Quantity List Price
1000+ $1.82
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought