Low

BIVAR  FLP25R6.0-UBW  LIGHT PIPE, FLEXIBLE, ROUND, SINGLE, PCB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BIVAR
  • Newark Part No.: 73R3914
  • Manufacturer Part No FLP25R6.0-UBW

Product Information


  • Forward Current If: 30mA
  • Forward Voltage: 1.8V
  • LED Color: Blue
  • LED Mounting: Through Hole
  • Length: 152.5mm
  • Light Pipe Design: Circular with Flat Top
  • Luminous Intensity: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Wavelength Typ: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1338
  •  130/1320

Availability

Availability:  999

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.44

Buy

Price

Quantity List Price
1 - 9 $4.44
10 - 99 $3.95
100 - 249 $3.74
250 - 499 $3.29
500 - 999 $3.16
1000+ $3.02

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought