Low

BIVAR  FLP25R6.0-SUG  LIGHT PIPE, FLEXIBLE, ROUND, SINGLE, PCB

BIVAR FLP25R6.0-SUG
Technical Data Sheet (446.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

LED Color:
Green
LED Mounting:
Through Hole
Forward Current If:
30mA
Length:
152.5mm
Forward Voltage:
2.1V
Wavelength Typ:
-
Luminous Intensity:
300mcd
Light Pipe Design:
Circular with Flat Top
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.