Low

BIVAR  FLP25R6.0-SA  LIGHT PIPE, FLEXIBLE, ROUND, SINGLE, PCB

BIVAR FLP25R6.0-SA
Technical Data Sheet (446.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

LED Color:
Amber
LED Mounting:
Through Hole
Forward Current If:
30mA
Length:
152.5mm
Forward Voltage:
1.8V
Wavelength Typ:
-
Luminous Intensity:
300mcd
Light Pipe Design:
Circular with Flat Top
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.