Low

HLMP-3507 - 

LED, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 569 nm

HLMP-3507 - LED, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 569 nm

The actual product may differ from image shown

Manufacturer Part No:
HLMP-3507
Newark Part No.:
40K0061
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HLMP-3507 from Avago is a through hole, tinted diffused LED which is widely used in general purpose indicator applications. This is a high intensity LED with wide viewing angle. Diffusants, tints and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each colour for increased design flexibility.
  • Standard bulb size is T-1 3/4 (5mm)
  • Green colour LED
  • LED material is GaP
  • Round shape LED
  • Forward voltage is 2.1V
  • Forward current (If) is 10mA
  • Minimum luminous intensity is 4.7mcd
  • Wavelength is 569nm
  • Viewing angle of 60°
  • Reliable and rugged

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Green
:
Through Hole
:
T-1 3/4 (5mm)
:
10mA
:
2.1V
:
569nm
:
4.2mcd
:
60°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
6,258 in stock

Each

1+ $0.185 10+ $0.152 100+ $0.058 1000+ $0.039 More Less

3,146 in stock

Each

1+ $0.616 10+ $0.396 100+ $0.228 500+ $0.204 1000+ $0.178 2500+ $0.149 10000+ $0.139 25000+ $0.134 More Less

LUMEX

LED, QuasarBrite, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 2.2 V, 565 nm

11,909 in stock

Each

1+ $0.073 Promotional price 10+ $0.073 Promotional price 100+ $0.073 Promotional price 500+ $0.073 Promotional price 1000+ $0.067 Promotional price 2500+ $0.067 Promotional price 10000+ $0.062 Promotional price More Less

10,178 in stock

Each

1+ $0.333 Web only price 10+ $0.216 Web only price 100+ $0.125 Web only price 500+ $0.111 Web only price 1000+ $0.098 Web only price 2500+ $0.081 Web only price 10000+ $0.076 Web only price 25000+ $0.074 Web only price More Less

3,351 in stock

Each

1+ $0.55 10+ $0.358 100+ $0.238 500+ $0.207 1000+ $0.176 2500+ $0.154 10000+ $0.15 25000+ $0.146 More Less

6,289 in stock

Each

1+ $0.32 10+ $0.235 100+ $0.145 500+ $0.09 1000+ $0.074 2500+ $0.064 10000+ $0.058 More Less

DIALIGHT

LED, Diffused, Green, Through Hole, T-1 (3mm), 20 mA, 2.1 V, 565 nm

1,272 in stock

Each

1+ $0.95 10+ $0.609 25+ $0.539 50+ $0.469 100+ $0.399 250+ $0.371 500+ $0.343 1000+ $0.315 More Less

DIALIGHT

LED, Diffused, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.3 V, 565 nm

1,521 in stock

Each

1+ $1.00 10+ $0.641 25+ $0.567 50+ $0.494 100+ $0.42 250+ $0.39 500+ $0.361 1000+ $0.331 More Less

BROADCOM LIMITED

LED, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 569 nm

267 in stock

Each

1+ $0.74 10+ $0.478 100+ $0.316 500+ $0.276 1000+ $0.235 2500+ $0.208 10000+ $0.204 More Less

BROADCOM LIMITED

LED, Green, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 569 nm

645 in stock

Each

1+ $0.056 Promotional price 10+ $0.056 Promotional price 100+ $0.056 Promotional price 500+ $0.056 Promotional price 1000+ $0.056 Promotional price 2500+ $0.056 Promotional price 10000+ $0.056 Promotional price 25000+ $0.056 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18,805 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.333 $ 0.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.37
10 + $0.24
100 + $0.138
500 + $0.123
1000 + $0.108
2500 + $0.09
10000 + $0.084
25000 + $0.082
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.