Low

AVAGO TECHNOLOGIES  HLMP-3507-D00B1  LED, GREEN, T-1 3/4 (5MM), 4.2MCD, 569NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 10mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 4.2mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 60°
  • Wavelength Typ: 569nm

Availability

Availability:  0

    Supplier lead time 9 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4000

Order multiple quantity: 2000

Price: $0.28

Buy

Price

Quantity List Price
2500 - 999999999 $0.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
40K0082
HLMP-4740
Technical Data Sheet}   Product Traceability

HLMP-4740

AVAGO TECHNOLOGIES

LED, GREEN, T-1 3/4 (5MM), 2.3MCD, 569NM

LED, GREEN, T-1 3/4 (5MM), 2.3MCD, 569NM; Bulb Size:T-1 3/4 (5mm); LED Color:Green; Luminous Intensity:2.3mcd; Viewing Angle:50°; Forward Current If:2mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,038

1+ $0.50 10+ $0.39 25+ $0.325 100+ $0.28 more…

Buy
  • 5,038 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
40K0061
HLMP-3507
Technical Data Sheet}   Product Traceability

HLMP-3507

AVAGO TECHNOLOGIES

LED, GREEN, T-1 3/4 (5MM), 4.2MCD, 569NM

LED, GREEN, T-1 3/4 (5MM), 4.2MCD, 569NM; Bulb Size:T-1 3/4 (5mm); LED Color:Green; Luminous Intensity:4.2mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,147

1+ $0.41 10+ $0.294 25+ $0.24 100+ $0.192 more…

Buy
  • 5,147 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
59K0273
SSL-LX5093GD
Technical Data Sheet}  

SSL-LX5093GD

LUMEX

LED, GREEN, T-1 3/4 (5MM), 30MCD, 565NM

LED, GREEN, T-1 3/4 (5MM), 30MCD, 565NM; Bulb Size:T-1 3/4 (5mm); LED Color:Green; Luminous Intensity:30mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

25,021

1+ $0.115 10+ $0.094 100+ $0.072 500+ $0.064 more…

Buy
  • 25,021 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
40K0046
HLMP-1790
Technical Data Sheet}   Product Traceability

HLMP-1790

AVAGO TECHNOLOGIES

LED, GREEN, T-1 (3MM), 2.3MCD, 569NM

LED, GREEN, T-1 (3MM), 2.3MCD, 569NM; Bulb Size:T-1 (3mm); LED Color:Green; Luminous Intensity:2.3mcd; Viewing Angle:50°; Forward Current If:2mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:569nm;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,117

1+ $0.50 10+ $0.39 25+ $0.325 100+ $0.28 more…

Buy
  • 1,117 in stock for same day shipping

see cut-off times

 
Check more stock
  • 6,000 Further stock expected to ship on Aug 25, 2014
  • Supplier lead time 8 weeks
40K0032
HLMP-1503
Technical Data Sheet}   Product Traceability

HLMP-1503

AVAGO TECHNOLOGIES

LED, GREEN, T-1 (3MM), 1MCD, 569NM

LED, GREEN, T-1 (3MM), 1MCD, 569NM; Bulb Size:T-1 (3mm); LED Color:Green; Luminous Intensity:1mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:569nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,740

1+ $0.41 10+ $0.294 25+ $0.24 100+ $0.192 more…

Buy
  • 3,740 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
40K0033
HLMP-1503-D0000
Technical Data Sheet}   Product Traceability

HLMP-1503-D0000

AVAGO TECHNOLOGIES

LED, GREEN, T-1 (3MM), 4.2MCD, 569NM

LED, GREEN, T-1 (3MM), 4.2MCD, 569NM; Bulb Size:T-1 (3mm); LED Color:Green; Luminous Intensity:4.2mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,566

1+ $0.479 10+ $0.343 25+ $0.28 100+ $0.224 more…

Buy
  • 6,566 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought