Low

ATMEL  ATAVRISP2  IN SYSTEM PROGRAMMER, USB, 8BIT AVR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 68T2065
  • Manufacturer Part No ATAVRISP2

Product Information


  • Core Architecture: AVR
  • Core Sub-Architecture: megaAVR, tinyAVR
  • Features: Fuses + lock bit Flash + EEPROM programming with ISP / PDI interfaces, USB 2.0 powered, 1.8 to 5.5V targets
  • IC Product Type: Programmer
  • Kit Contents: AVRISP mkII unit, USB cable, CD-ROM
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Family Name: AVR

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/78

Availability

Availability:  284


  • 284 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.50

Buy

Price

Quantity List Price
1+ $37.50

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45X9864
ATATMEL-ICE

ATATMEL-ICE

ATMEL

DEBUGGER / PROGRAMMER, ARM, AVR MCU

DEBUGGER / PROGRAMMER, ARM, AVR MCU; Silicon Family Name:AVR UC3; Core Architecture:AVR; Core Sub-Architecture:AVR32; IC Product Type:Debugger / Programmer; Kit Contents:Debugger & Programmer Development Tool ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18

1+ $92.95

Buy
  • 18 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought