Low

AT91SAM-ICE - 

USB JTAG Emulator, J-Link compatible Mode, RDI compliant, Powered through USB Port

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT91SAM-ICE
Newark Part No.:
68T5115
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT91SAM-ICE is a JTAG emulator designed for Atmel AT91 ARM cores, including the Thumb mode. It supports download speeds up to 720KB per second and maximum JTAG speeds up to 12MHz. It also supports serial wire debug (SWD) and serial wire viewer (SWV) from SAM-ICE hardware V6. It connects via USB to a PC running Microsoft Windows 2000 or XP. SAM-ICE has a built in 20pin JTAG connector, which is compatible with the standard 20pin connector defined by ARM. SAM-ICE can handle mulitcore debugging. A SAM-ICE connector is a 20way insulation displacement connector (IDC) keyed box header (2.54mm male) that mates with IDC sockets mounted on a ribbon cable.
  • J-Link compatible mode
  • RDI server available, can use SAM-ICE with RDI compliant software
  • No power supply required (powered through USB port)
  • Auto speed recognition
  • Monitors JTAG signals, measures target voltage
  • Any Atmel AT91 ARM7/ARM9 core supported, including Thumb mode
  • Seamless integration into the IAR workbench
  • Fully plug and play compatible
  • Support for adaptive clocking

Applications

Embedded Design & Development, Building Automation, Security, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Industrial, Communications & Networking, Sensing & Instrumentation, Metering

Contents

SAM-ICE, USB and 20pin ribbon cable, Real time memory viewer (J-Mem), SAM-ICE TCP/IP server.

Product Information

:
USB JTAG Emulator
:
AT91
:
ARM
:
ARM7, ARM9
:
SAM-ICE, USB cable, 20-pin ribbon cable
:
J-Link compatible mode, RDI compliant, Powered through USB port, Auto Speed Recognition
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

5 Further stock expected to ship on Jul 12, 2018

More stock available week commencing 10/1/18
$150.00 $ 150.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $150.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year ago
by
jmercola
 - Pleasanton, CA, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Are you asking about firmware version on SAMICE? If yes, ‘J-LINK Configurator’ in Segger can be used to check the firmware version.
You can get this information from Atmel Studio as well from ‘Tools -> Device Programming ->Tool Information’.
I have attached snap shots for both the cases for your better understanding.
Segger: http://www.segger.com/jlink-software.html
Atmel Studio : http://www.atmel.com/tools/atmelstudio.aspx
Images for this Answer
(click to see full-size image)
User submitted photo
User submitted photo
1 year ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:19:59.257-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_68T5115, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.