Low

AT90USB162-16AU - 

MCU-Application Specific 8BIT, AVR, 16MHz, 512 Byte RAM/16KB Program, 2.7V-5.5Vin, TQFP-32

AT90USB162-16AU - MCU-Application Specific 8BIT, AVR, 16MHz, 512 Byte RAM/16KB Program, 2.7V-5.5Vin, TQFP-32

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT90USB162-16AU
Newark Part No.:
68T5088
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT90USB162-16AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 16kb ISP flash memory with read-while-write capabilities, 512B EEPROM, 22 general purpose I/O lines, 32 general purpose working registers, two flexible timer/counters with compare modes and PWM, USART, programmable watchdog timer with internal oscillator, SPI serial port, debugWIRE interface for on-chip debugging and programming and five software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
  • High-performance, Low-power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
  • Non-volatile Program and Data Memories
  • USB 2.0 Full-speed Device Module with Interrupt on Transfer Completion
  • On Chip Debug Interface (debugWIRE)
  • Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated Oscillator
  • External and Internal Interrupt Sources
  • Idle, Power-save, Power-down, Standby and Extended Standby Sleep Modes
  • 8MHz at 2.7V and 16MHz at 4.5V (Industrial Range) Maximum Frequency

Applications

Industrial, Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Computers & Computer Peripherals

Product Information

:
USB Microcontroller
:
AVR
:
8bit
:
16KB
:
512Byte
:
16MHz
:
22I/O's
:
TQFP
:
32Pins
:
I2C, SPI, UART, USART
:
2.7V
:
5.5V
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,110 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$2.16 $ 2.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.69
25 + $2.47
100 + $2.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.