Low

ADZS-BF527-EZLITE - 

Evaluation Kit, Visual DSP++, 32bit, USB-based, PC-hosted Tool Set

ANALOG DEVICES ADZS-BF527-EZLITE

The actual product may differ from image shown

Manufacturer Part No:
ADZS-BF527-EZLITE
Newark Part No.:
77M9944

Product Overview

The ADSP-BF527 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-BF527 Blackfin Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-BF527 hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-BF527 Blackfin Processor desktop evaluation-board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite ships with a landscape, Low Power QVGA Touch Screen LCD panel, a set of Stereo Headphones and all of the necessary supplemental cables (USB, Ethernet, etc.).
  • ADSP-BF527 Processor: 289 Ball mBGA, 600MHz, LFBGA-SS2, 12mmX12mm/0.5 pitch, 4L, (A02)
  • SDRAM: 64MB, 32M x 16, Micron MT48LC32M16A2 3.3V
  • FLASH: 4MB (2M x 16 ), Numonyx M29W320EB70ZE6E 3.3V
  • NAND FLASH: 4Gb Numonyx NAND04, NAND04GW3B2B 3.3V
  • SPI FLASH: 16Mb Numonyx M25P16-VMW6G 3.3V
  • Thumbwheel: CTS corp, rotary encoder, 2bit binary, CT2999-ND
  • Keypad: ACT-07-30008-000-R
  • UART: ADM3202 RS-232 line driver/receiver, DB9 female connector
  • RTC battery: 3.0Volt Li-ION
  • LCD display: Varitronix landscape QVGA, 5", 320x240, Touch Screen

Applications

Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking

Contents

ADSP-BF527 EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing VisualDSP++ software, ADSP-BF527 EZ-KIT Lite debug software, USB driver files, Example programs, Universal 7.0V DC power supply, Ethernet patch cable, Three 3.5 mm male to male audio cables, 3.5 mm headphones, USB A-B male cable for USB debug agent, 5-in-1cable and connectors for USB on-the-go (OTG) applications, Ethernet loopback connector

Warnings

ESD sensitive

Product Information

:
Analog Devices
:
32bit
:
Blackfin
:
Blackfin
:
Blackfin
:
ADSP-BF527
:
ADSP-BF527 EV board, VisualDSP++ for EZ-KIT Lite, TS LCD panel, Headphones, and cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/21/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$978.75 $ 978.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $978.75
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ADZS-BF527-EZLITE Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The ADSP-BF527 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-BF527 Blackfin Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-BF527 hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-BF527 Blackfin Processor desktop evaluation board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite ships with with a landscape, Low Power QVGA Touch Screen LCD panel, a set of Stereo Headphones and all of the necessary supplemental cables (USB, Ethernet, etc.).

Feature & Benefits:
ADSP-BF527 Processor: 289 Ball mBGA, 600MHz, LFBGA-SS2, 12mmX12mm/0.5 pitch, 4L, (A02)
SDRAM: 64MB, 32M x 16, Micron MT48LC32M16A2 3.3V
FLASH: 4MB (2M x 16 ), Numonyx M29W320EB70ZE6E 3.3V
NAND FLASH: 4Gb Numonyx NAND04, NAND04GW3B2B 3.3V
SPI FLASH: 16Mb Numonyx M25P16-VMW6G 3.3V
Thumbwheel: CTS corp, rotary encoder, 2bit binary, CT2999-ND
Keypad: ACT-07-30008-000-R
UART: ADM3202 RS-232 line driver/receiver, DB9 female connector
RTC battery: 3.0Volt Li-ION
LCD display: Varitronix landscape QVGA, 5", 320x240, Touch Screen

Applications: Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking

Warnings:
ESD sensitive

Kit Contents:
ADSP-BF527 EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing VisualDSP++ software, ADSP-BF527 EZ-KIT Lite debug software, USB driver files, Example programs, Universal 7.0V DC power supply, Ethernet patch cable, Three 3.5 mm male to male audio cables, 3.5 mm headphones, USB A-B male cable for USB debug agent, 5-in-1cable and connectors for USB on-the-go (OTG) applications, Ethernet loopback connector
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:53.661-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_77M9944, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.