Low

ADZS-BF526-EZLITE - 

Evaluation Kit, 32bit, Debug Agent Board, Evaluation version of VisualDSP++

ANALOG DEVICES ADZS-BF526-EZLITE

The actual product may differ from image shown

Manufacturer Part No:
ADZS-BF526-EZLITE
Newark Part No.:
19P8254
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADSP-BF526 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-BF526 Blackfin Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-BF526 hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-BF526 Blackfin Processor desktop evaluation-board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.
  • Analogue Devices ADSP-BF526 Blackfin processor
  • Evaluation version of VisualDSP++
  • Debug Agent Board
  • Ethernet interface: SMSC LAN8700 PHY device,10-BaseT and 100-BaseTX Ethernet controller, Auto-MDIX
  • Micron MT48H32M16-64MB (8M x 16bits x 4 banks) of Mobile SDRAM
  • Numonyx M58WR032KB-32Mb (2M x 16bits) of Parallel flash memory
  • SST SST25WF040-4Mb of SPI flash memory
  • Numonyx NAND02-2Gb of NAND flash memory
  • Programmable VDDINT core power: AD5258 TWI digital potentiometer, ADP1715 LDO linear regulator
  • JTAG ICE 14 pin header, USB OTG connector, host interface connector

Applications

Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking, Automotive

Contents

ADSP-BF526 EZ-Board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software , ADSP-BF526 EZ-Board debug software, USB driver files, Example programs, Universal 5.0V DC power supply, Ethernet patch cable, Two 3.5 mm male to male audio cables, Two mini USB 2.0 cables for USB on-the-go (OTG)

Footnotes

This board should not be used in or near any medical equipment or RF devices.

Warnings

ESD sensitive

Product Information

:
Analog Devices
:
32bit
:
Blackfin
:
Blackfin
:
Blackfin
:
ADSP-BF527
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/4/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$538.32 $ 538.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $538.32
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ADZS-BF526-EZLITE Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The ADSP-BF526 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-BF526 Blackfin Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-BF526 hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-BF526 Blackfin Processor desktop evaluation board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.

Feature & Benefits:

Analog Devices ADSP-BF526 Blackfin processor
Evaluation version of VisualDSP++
Debug Agent Board
Ethernet interface: SMSC LAN8700 PHY device,10-BaseT and 100-BaseTX Ethernet controller, Auto-MDIX
Micron MT48H32M16-64MB (8M x 16bits x 4 banks) of Mobile SDRAM
Numonyx M58WR032KB-32Mb (2M x 16bits) of Parallel flash memory
SST SST25WF040-4Mb of SPI flash memory
Numonyx NAND02-2Gb of NAND flash memory
Programmable VDDINT core power: AD5258 TWI digital potentiometer, ADP1715 LDO linear regulator
JTAG ICE 14 pin header, USB OTG connector, host interface connector

Applications: Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking

Warnings:
ESD sensitive

Kit Contents:
ADSP-BF526 EZ-Board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-BF526 EZ-Board debug software, USB driver files, Example programs, Universal 5.0V DC power supply, Ethernet patch cable, Two 3.5 mm male to male audio cables, Two mini USB 2.0 cables for USB on-the-go (OTG)
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:25:28.582-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_19P8254, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.