Low

ADZS-BF518F-EZBRD - 

Evaluation Board, Ethernet, 32bit, Standalone Debug Agent Board

ANALOG DEVICES ADZS-BF518F-EZBRD

The actual product may differ from image shown

Manufacturer Part No:
ADZS-BF518F-EZBRD
Newark Part No.:
51P3750

Product Overview

The Blackfin BF518F EZ-board evaluation-board provides developers with a low-cost platform for initial evaluation of the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin processors via an external JTAG emulator or standalone debug agent board. The EZ-board also supports uClinux. Note: To debug user must have a Debug Agent board or Emulator. The EZ-board has an expansion interface that allows for modularity with different EZ-Extender boards.
  • ADSP-BF518F: 400MHz, 176 lead LQFP
  • SDRAM: 64MB, 32M x 16, Micron MT48LC32M16A2TG,3.3V
  • FLASH: 4MB (2M x 16 ), Numonyx M29W320DB 3.3V, FBGA48
  • SPI FLASH: 4Mb on-chip SPI 1.8V
  • Audio CODEC: ADI SSM2602 CODEC 3.3Volts, 12MHz input
  • A/D Converter: AD7266, Differential/Single-Ended Input, Dual 2MSPS, 12bit 3 Channel
  • Power Analysis Interface: Precision resistors to measure VDDINT, VDDEXT, VDDMEM, VDDFLASH
  • Ethernet PHY: National Semiconductor 10/100 Single Port PHY
  • LEDs: 13 LEDs: 1 power (green), 1 board reset (red), 3 general purpose (amber), 8 Ethernet (amber)
  • RTC battery: 3.0Volt Li-ION, CR2430 (270mAh), Connectors: Ethernet, SD, EBIU expansion

Applications

Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking, Automotive

Contents

ADSP-BF518F EZ-Board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-BF518F EZ-Board debug software, USB driver files, Example programs, ADSP-BF518F EZ-Board Evaluation System Manual, Universal 5.0V DC power supply, 256 MB SD card, 7 foot Ethernet patch cable, Two 6 foot 3.5 mm male to male audio cables

Footnotes

This board should not be used in or near any medical equipment or RF devices.

Warnings

ESD sensitive

Product Information

:
Analog Devices
:
32bit
:
Blackfin
:
Blackfin
:
Blackfin
:
ADSP-BF518F
:
Board only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/11/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$353.44 $ 353.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $353.44
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ADZS-BF518F-EZBRD Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The Blackfin BF518F EZ evaluation board provides developers with a low-cost platform for initial evaluation of the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin processors via an external JTAG emulator or standalone debug agent board. The EZ-board also supports uClinux. Note: To debug user must have a Debug Agent board or Emulator. The EZ-board has an expansion interface that allows for modularity with different EZ-Extender boards.

Feature & Benefits:
ADSP-BF518F: 400MHz, 176 lead LQFP
SDRAM: 64MB, 32M x 16, Micron MT48LC32M16A2TG,3.3V
FLASH: 4MB (2M x 16 ), Numonyx M29W320DB 3.3V, FBGA48
SPI FLASH: 4Mb on-chip SPI 1.8V
Audio CODEC: ADI SSM2602 CODEC 3.3Volts, 12MHz input
A/D Converter: AD7266, Differential/Single-Ended Input, Dual 2MSPS, 12bit 3 Channel
Power Analysis Interface: Precision resistors to measure VDDINT, VDDEXT, VDDMEM, VDDFLASH
Ethernet PHY: National Semiconductor 10/100 Single Port PHY
LEDs: 13 LEDs: 1 power (green), 1 board reset (red), 3 general purpose (amber), 8 Ethernet (amber)
RTC battery: 3.0Volt Li-ION, CR2430 (270mAh), Connectors: Ethernet, SD, EBIU expansion

Applications: Audio, Imaging, Video & Vision, Signal Processing, Communications & Networking

Warnings:
ESD sensitive

Kit Contents:
ADSP-BF518F EZ-Board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-BF518F EZ-Board debug software, USB driver files, Example programs, ADSP-BF518F EZ-Board Evaluation System Manual, Universal 5.0V DC power supply, 256 MB SD card, 7 foot Ethernet patch cable, Two 6 foot 3.5 mm male to male audio cables
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:13.662-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_51P3750, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.