Low

ANALOG DEVICES  ADZS-21469-EZBRD  Evaluation Board, Ext JTAG Emulator, Standalone Debug Agent Board, SHARC, UART, SPI

Technical Data Sheet (1.65MB) EN See all Technical Docs

The actual product may differ from image shown

ANALOG DEVICES ADZS-21469-EZBRD
360°

Product Overview

The ADSP-21469-EZBRD is an ADI's evaluation system for SHARC processors which are based on a 32bit super Harvard architecture that includes a unique memory architecture comprised of two large on-chip, dual-ported sram blocks coupled with a sophisticated I/O processor, which gives a SHARC processor the bandwidth for sustained high-speed computations. The evaluation board is designed to be used in conjunction with the visualDSP++ development environment to test the capabilities of the ADSP-21469 SHARC processors. The visualDSP++ development environment aids advanced application code development and debug. Access to the ADSP-21469 processor from a personal computer (PC) is achieved through a USB port or an external JTAG emulator. The USB interface of the standalone debug agent gives unrestricted access to the ADSP-21469 processor and evaluation board’s peripherals. The ADSP-21469 EZ-board provides example programs to demonstrate the capabilities of the product.
  • Analog Devices ADSP-21469 SHARC processor
  • DDR2 consist of micron's MT47H64M16HR-3 – 128MB (64M x 16 bits)
  • Parallel flash memory of Numonyx's M29W320EB – 4MB (4M x 8 bits)
  • SPI flash memory consist of Numonyx's M25P16 – 16Mb
  • Analog Devices AD1939 audio codec
  • Eight DAC outputs for four channels of stereo output
  • Four ADC inputs for two channels of stereo input
  • 3.5mm headphone jack with volume control
  • Digital audio interface S/PDIF
  • JTAG ICE 14-pin header
The EZ-Board evaluation system contains ESD (electrostatic discharge) sensitive devices. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality

 

Product Information

Silicon Manufacturer:
Analog Devices
Accessory Type:
Core Architecture:
SHARC
For Use With:
Core Sub-Architecture:
SHARC
Silicon Core Number:
ADSP-21469
Silicon Family Name:
SHARC
No. of Bits:
32bit
Kit Contents:
Board Cables CD Docs
Product Range:
-
Features:
External JTAG Emulator, Standalone Debug Agent Board
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Security;
  • Motor Drive & Control;
  • Automation & Process Control;
  • Test & Measurement

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.