Low

ADZS-21375-EZLITE - 

SHARC, WITH VISUALDSP++, EVALUATION KIT

ADZS-21375-EZLITE - SHARC, WITH VISUALDSP++, EVALUATION KIT

The actual product may differ from image shown

Manufacturer Part No:
ADZS-21375-EZLITE
Newark Part No.:
30M0500
Availability:
No Longer Manufactured

Product Information

:
USB-Based Debugger Interface, Evaluation Suite of VisualDSP++
:
Analog Devices
:
SHARC
:
SHARC
:
ADSP-21375
:
SHARC
:
32bit
:
Evaluation Board, Software and USB Cable
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADSP-21375 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-2137x SHARC Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-2137x hardware and software development tools and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-21375 SHARC Processor desktop evaluation-board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.
  • ADSP-21375 SHARC processor
  • 1MB of FLASH memory
  • 16MB of SDRAM
  • 2Mbit SPI FLASH memory
  • AD1835 stereo, 96 KHz, 24bit codec
  • USB-based debugger interface
  • Evaluation suite of VisualDSP++ development tools
  • Interface with National Instruments Educational Laboratory Virtual Instrumentation Suite (ELVIS)
  • Parallel port, SDRAM control, flags, DAI, DPI interfaces
  • ADSP-BF535/FPGA-based JTAG debug interface agent

Applications

Audio, Communications & Networking, Signal Processing, Automotive, Industrial, Test & Measurement, Defence, Military & Aerospace, Imaging, Video & Vision

Contents

ADSP-21375 EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-21375 EZ-KIT Lite debug software, USB driver files, Example programs, ADSP-21375 EZ-KIT Lite Evaluation System Manual (this document), Universal 7V DC power supply, USB 2.0 cable, 3.5mm stereo headphones, 6 foot RCA audio cable, 6 foot 3.5 mm/RCA x 2 Y-cable

Footnotes

This board should not be used in or near any medical equipment or RF devices.

Warnings

ESD sensitive

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ADZS-21375-EZLITE Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The ADSP-21375 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-2137x SHARC Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-2137x hardware and software development tools and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-21375 SHARC Processor desktop evaluation board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.

Feature & Benefits:
ADSP-21375 SHARC processor
1MB of FLASH memory
16MB of SDRAM
2Mbit SPI FLASH memory
AD1835 stereo, 96 KHz, 24bit codec
USB-based debugger interface
Evaluation suite of VisualDSP++ development tools
Interface with National Instruments Educational Laboratory Virtual Instrumentation Suite (ELVIS)
Parallel port, SDRAM control, flags, DAI, DPI interfaces
ADSP-BF535/FPGA-based JTAG debug interface agent

Applications: Audio, Communications & Networking, Signal Processing, Automotive, Industrial, Test & Measurement, Defence, Military & Aerospace, Imaging, Video & Vision

Warnings:
ESD sensitive

Kit Contents:
ADSP-21375 EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-21375 EZ-KIT Lite debug software, USB driver files, Example programs, ADSP-21375 EZ-KIT Lite Evaluation System Manual (thisdocument), Universal 7V DC power supply, USB 2.0 cable, 3.5mm stereo headphones, 6 foot RCA audio cable, 6 foot 3.5 mm/RCA x 2 Y-cable
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:42.957-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_30M0500, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.