Low

ADZS-21371-EZLITE - 

Evaluation Kit, VisualDSP++ Development Tool, USB Debugger Interface

ANALOG DEVICES ADZS-21371-EZLITE
ANALOG DEVICES ADZS-21371-EZLITE

The actual product may differ from image shown

Manufacturer Part No:
ADZS-21371-EZLITE
Newark Part No.:
26R2457
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADZS-21371-EZLITE is an EZ-KIT Lite evaluation kit for ADSP-21371 SHARC processor. This kit provides developers with a cost effective method for initial evaluation of the ADSP-2137x SHARC processors via a USB based, PC hosted tool set. The ADSP-21371 offers a high performance at a very low cost 266MHz/1596 MFLOPs within the third generation SHARC processor family. This level of performance makes the ADSP-21371 particularly well suited to address the increasing requirements of the professional and automotive audio market segments. With this EZ-KIT Lite, users can learn more about the ADSP-2137x hardware and software development tools, and quickly prototype a wide range of applications. The evaluation system is designed to be used in conjunction with the CrossCore Embedded Studio (CCES) and VisualDSP++ development environments to test capabilities of the ADSP-21371 SHARC processors.
  • 1M x 32bit x 4 banks synchronous dynamic random access memory (SDRAM)
  • 1M x 8bit flash memory
  • 2Mbit serial peripheral interface (SPI) flash memory
  • AD1835A audio codec
  • ADM3202 RS232 line driver/receiver
  • DB9 female connector
  • Five push buttons, 1 reset, 2 connected to the DAI and 2 connected to FLAG pins of the processor
  • JTAG ICE 14 pin header
  • Test points for processor current measurement
  • Parallel port, FLAG pins, DPI, DAI

Applications

Audio, Automotive, Medical, Imaging, Video & Vision, Communications & Networking, Defence, Military & Aerospace, Test & Measurement, Motor Drive & Control

Contents

ADSP-21371 EZ-KIT Lite board, VisualDSP++ IDE evaluation suite, Universal 7V DC power supply, USB 2.0 cable, 3.5mm stereo headphones, 6 foot RCA audio cable, 6 foot 3.5mm/RCA x 2 Y cable.

Footnotes

This board should not be used in or near any medical equipment or RF devices.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
32bit
:
SHARC
:
SHARC
:
SHARC
:
ADSP-21371
:
Eval Board ADSP-21371, 7V DC Power Supply, USB Cable, Stereo Headphones, RCA Audio Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/14/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$538.32 $ 538.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $538.32
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ADZS-21371-EZLITE Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The ADSP-21371 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-2137x SHARC Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-2137x hardware and software development tools and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-21371 SHARC Processor desktop evaluation board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.

Feature & Benefits:
ADSP-21371 SHARC processor
1MB of FLASH memory
128Mb (1M x 32bit x 4 banks) SDRAM
2Mbit SPI FLASH memory
AD1835 stereo, 96KHz, 24bit codec
4 x 2 RCA Phono jack for four channels of stereo output
2 x 1 RCA Phono jack for one channel of stereo input
USB-based debugger interface
Evaluation suite of VisualDSP++ development tools
Interface with National Instruments Educational Laboratory Virtual Instrumentation Suite (ELVIS)

Applications: Audio, Communications & Networking, Signal Processing, Automotive, Industrial, Test & Measurement, Defence, Military & Aerospace, Imaging, Video & Vision

Warnings:
ESD sensitive

Kit Contents:
ADSP-21371 EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing: VisualDSP++ software, ADSP-21371 EZ-KIT Lite debug software, USB driver files,Example programs, ADSP-21371 EZ-KIT Lite Evaluation System Manual (this document), Universal 7V DC power supply, USB 2.0 cable, 3.5 mm stereo headphones, 6 foot RCA audio cable, 6 foot 3.5 mm/RCA x 2 Y-cable
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:06.445-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_26R2457, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.