Low

ADZS-21364-EZLITE - 

Evaluation Kit, USB-Based Debugger Interface, Visual DSP++, 24bit Codec

ANALOG DEVICES ADZS-21364-EZLITE

The actual product may differ from image shown

Manufacturer Part No:
ADZS-21364-EZLITE
Newark Part No.:
30M0499
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADSP-21364 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21364 SHARC Processor architecture via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about Analog Devices' (ADI's) ADSP-21364 hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-21364 SHARC Processor desktop evaluation-board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.
  • ADSP-21364 SHARC Processor
  • 1MB of FLASH memory
  • 512KB of SRAM
  • 512Kbit SPI FLASH memory
  • AD1835 stereo, 96KHz, 24bit codec
  • USB-based debugger interface
  • 4x2 RCA jack for 4 channels of stereo audio output
  • 2x1 RCA Phono jack for 1 channel of stereo input
  • Interfaces with parallel port, FLAGs, DAI, SPI
  • Include JTAG ICE 14pin header, 0ohm resistors for processor current measurement, SPI ,DAI header

Applications

Audio, Communications & Networking, Signal Processing, Automotive, Industrial, Medical, Test & Measurement, Defence, Military & Aerospace, Imaging, Video & Vision

Contents

ADSP-21364 EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing: Visual DSP++ software , ADSP-21364 EZ-KIT Lite debug software, USB driver files, Example programs, ADSP-21364 EZ-KIT Lite Evaluation System Manual (this document), Universal 7V DC power supply, USB 2.0 cable, Registration card (please fill out and return)

Footnotes

SHARC EZ-Extender daughter board is sold separately that can attach to ADSP-21364 EZ-KIT Lite using 3 expansion connectors, allowing a number of HSC evaluation boards to interface with EZ-KIT Lite.

Warnings

ESD sensitive

Product Information

:
Analog Devices
:
32bit
:
SHARC
:
SHARC
:
SHARC
:
ADSP-21364
:
Evaluation Board, Software and USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/21/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$543.75 $ 543.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $543.75
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on ADZS-21364-EZLITE Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The ADSP-21364 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21364 SHARC Processor architecture via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about Analog Devices’ (ADI’s) ADSP-21364 hardware and software development and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-21364 SHARC Processor desktop evaluation board along with an evaluation suite for VisualDSP++ development and debugging environment including the C/C++ compiler, assembler and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.

Feature & Benefits:
ADSP-21364 SHARC Processor
1MB of FLASH memory
512KB of SRAM
512Kbit SPI FLASH memory
AD1835 stereo, 96KHz, 24bit codec
USB-based debugger interface
4x2 RCA jack for 4 channels of stereo audio output
2x1 RCA Phono jack for 1 channel of stereo input
Interfaces with parallel port, FLAGs, DAI, SPI
Include JTAG ICE 14pin header, 0ohm resistors for processor current measurement, SPI ,DAI header

Applications: Audio, Communications & Networking, Signal Processing, Automotive, Industrial, Medical, Test & Measurement, Defence, Military & Aerospace, Imaging, Video & Vision

Warnings:
ESD sensitive

Kit Contents:
ADSP-21364 EZ-KIT Lite board, VisualDSP++ Installation Quick Reference Card, CD containing: Visual DSP++ software, ADSP-21364 EZ-KIT Lite debug software, USB driver files, Example programs, ADSP-21364 EZ-KIT Lite Evaluation System Manual (this document), Universal 7V DC power supply, USB 2.0 cable, Registration card (please fill out and return)
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:33.908-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_30M0499, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.