Low

LM-200LED - 

Light Meter, Lux, 40000 lx, 3 %, 38 mm, 63 mm, 130 mm

LM-200LED - Light Meter, Lux, 40000 lx, 3 %, 38 mm, 63 mm, 130 mm

The actual product may differ from image shown

Manufacturer Part No:
LM-200LED
Newark Part No.:
77R5077
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
40000lx
:
-
:
3%
:
38mm
:
63mm
:
130mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A professional tester specifically designed to accurately measure light output of the LED light sources.
  • Lux or footcandle user selectable measurement units
  • Measuring range to 20.,000 lux or 20,000 foot candles
  • Built-in memory with 99 records storage
  • Data hold to freeze reading on the digital display
  • MAX recording to capture highest light measurement
  • Measuring lights source include all visible ranges
  • Spectral response close to CIE luminous spectral efficiency
  • Angled light cosine correction
  • Extended length of wire for light sensor approximately 5 feet (1.5m)
  • Measurements according to JISC1609:1993 and CNS 5119 general A class specifications
  • Includes protective sensor cap
  • Large, 3-1/2 digit display
  • Users manual, 9 volt battery

Applications

Sensing & Instrumentation, Test & Measurement, Portable Devices

Contents

Users manual, battery (installed), carrying case.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$119.95 $ 119.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $119.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

AMPROBE INSTRUMENTS - LM-200LED - LED LIGHT METER, 40000LUX 3.3 5 3 3
very disappointed in Amprobe I cannot believe that Amprobe would put their name on this unit, the instructions are not even close to the features (or lack of features) that this unit has, have had it a day and working of returning it. December 18, 2013
A good product - 1 step more to go This is a good and robust product. I have tested it at various places. Compared with some expensive ones and still gives similar reliable measurements for traditional light sources. ? Still don't know its capacities to measure different wavelength from the LED source. Con: The battery sensor is bad, shows low battery most of the time(U can even see in the demo video of Amprobe) November 20, 2013
Excellent meter for lighting uses I've been using this meter for more than a year now, and have checked it against several high-end light measuring instruments. I've found its accuracy is as advertised at +/3%, its consistency under flickering AC driven LEDS (120Hz) is actually better than higher end meters unable to compute the samples accurately. Overall, this is an impressive meter at a great price, that I use for rough photometric tests as well as general illumination measurements in the field. June 27, 2012
  • 2015-06-11T15:22:34.005-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_3, tr_3
  • loc_en_US, sid_77R5077, prod, sort_default
1-3 of 3

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.