Low

ABS25-32.768KHZ-6-T - 

Crystal, Low Frequency, 32.768 kHz, SMD, 8mm x 3.8mm, 6 pF, 20 ppm, ABS25 Series

ABS25-32.768KHZ-6-T - Crystal, Low Frequency, 32.768 kHz, SMD, 8mm x 3.8mm, 6 pF, 20 ppm, ABS25 Series
ABS25-32.768KHZ-6-T - Crystal, Low Frequency, 32.768 kHz, SMD, 8mm x 3.8mm, 6 pF, 20 ppm, ABS25 Series

The actual product may differ from image shown

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABS25-32.768KHZ-6-T
Newark Part No.:
60R3993
Product Range
ABS25 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
SMD, 8mm x 3.8mm
:
-
:
6pF
:
20ppm
:
ABS25 Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ABS25-32.768KHZ-6-T is a 8.0 x 3.8 x 2.5mm Low Frequency SMD Crystal Oscillator. 2.5mm in height ideal for high density circuit boards.
  • Plastic Moulded SMD
  • Extended Industrial Temperature Range
  • 50kΩ ESR
  • Ageing ±3ppm Per Year Max
  • 500MΩ Insulation Resistance

Applications

Communications & Networking, Industrial, Commercial, Clock & Timing, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ABRACON

Crystal, Low Frequency, 32.768 kHz, SMD, 8mm x 3.8mm, 6 pF, 20 ppm, ABS25 Series

6,000 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.273 6000+ $0.269 12000+ $0.266

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,174 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.273 $ 0.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.60
10 + $0.50
25 + $0.475
50 + $0.449
100 + $0.399
500 + $0.38
1000 + $0.304
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.