Low

EMULATION TECHNOLOGY  H-2303-03-9017-05-A  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.3"
  • External Height - Metric: 7.62mm
  • External Length - Imperial: 0.906"
  • External Length - Metric: 23mm
  • External Width - Imperial: 0.906"
  • External Width - Metric: 23mm
  • Heat Sink Material: -
  • Packages Cooled: BGA
  • SVHC: No SVHC (16-Jun-2014)
  • Thermal Resistance: 20.1°C/W

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought