Low

50543 - 

ESD Tester, LED, 11.1 cm, 8.3 cm

50543 - ESD Tester, LED, 11.1 cm, 8.3 cm

The actual product may differ from image shown

Manufacturer:
EMIT EMIT
Manufacturer Part No:
50543
Newark Part No.:
24W0912
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
LED
:
-
:
11.1cm
:
8.3cm
:
1.9cm
:
-
:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 50543 is a full-time Continuous Monitor continuously verifies ground (AC outlet ground). When the power cord is plugged-in, a self-test runs automatically. If the AC outlet is wired incorrectly, both red LEDs will illuminate and the audible alarm will sound. The unit has an additional wrist strap ground point banana jack for a second user or supervisor. The EMIT full time continuous monitor allows the use of any standard, single-wire wrist strap and coil cord. Dual-wire cords are expensive and are the weak link of the system, the most likely component to need replacement. Over a five year period, this can make the dual-wire system three to five times as expensive as a system utilizing single-wire wrist straps and cords. It continuous monitoring to better ensure that their products were manufactured in an ESD controlled environment.
  • <50mS Response time to alarm
  • <15mA RMS Current drain
  • Set to 10MΩ work surface limit
  • 10 to 40°C Temperature range

Applications

Test & Measurement, Industrial

Contents

Full-time continuous monitor, Single-wire elastic wrist strap, Power cord, Mat monitor cord (black), Ground cord (green and yellow), 2x Push and clinch snaps, Hook and loop fastener strip and Certificate of calibration.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$267.41 $ 267.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $267.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.