Low

50407 - 

ESD Tester, LED, 20 %

50407 - ESD Tester, LED, 20 %
50407 - ESD Tester, LED, 20 %
50407 - ESD Tester, LED, 20 %

The actual product may differ from image shown

Manufacturer:
EMIT EMIT
Manufacturer Part No:
50407
Newark Part No.:
27K3600
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
LED
:
20%
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 50407 is a dual independent Footwear and Wrist Strap Tester is designed to test personnel grounding devices, wrist strap and ESD footwear, to satisfy the requirements of the ESD association. Per ANSI/ESD- S1.1 section 6.1.3 frequency of functional testing, the wrist strap system should be tested daily to ensure proper electrical value. The dual independent footwear and wrist strap tester can test both single and dual wrist straps. The dual independent footwear and wrist strap tester is calibrated to standards traceable to NIST. Frequency of recalibration should be based on the critical nature of those ESD sensitive items handled and the risk of failure for the ESD protective equipment and materials.
  • 12VDC Operating voltage
  • 5VDC at Open circuit test switch voltage
  • 12VDC at Open circuit Wrist strap and footwear test voltage
  • 1A at 30 VDC Maximum Relay contact rating

Applications

Test & Measurement

Contents

Dual independent footwear and wrist strap tester, Dual foot plate, Power adapter, Stereo plug-to-stereo plug cord and Banana plug-to-ring terminal cord.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$330.52 $ 330.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $826.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.