New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

EMERSON NETWORK POWER - NFS40-7608J - AC-DC CONV, OPEN FRAME, 3 O/P, 40W

EMERSON NETWORK POWERNFS40-7608J
Image is for illustrative purposes only.
Please refer to product description
EMERSON NETWORK POWER
Manufacturer:
EMERSON NETWORK POWER
Newark Part Number:
71K8877
Manufacturer Part No:
NFS40-7608J

Technical Data Sheet (430.05KB) EN
Technical Data Sheet (430.05KB) EN

Product Information
  • AC-DC CONV, OPEN FRAME, 3 O/P, 40W
  • Power Supply Output Type: Adjustable, Fixed
  • Input Voltage VAC: 85V to 264V
  • No. of Outputs: 3
  • Output Voltage Nom.: 5.1V, 12V, -12V
  • Output Current Max: 3A, 2A, 350mA
  • Output Power Max: 40W
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1509

Catalog Page/Catalog Number:

1509 / 130

1522 / 129

Availability

154 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $43.49  

  1. Qty

Price

Qty Price
1  - 4 $43.49
5  - 9 $42.17
10  - 24 $40.86
25  - 49 $39.16
50  - 99 $37.64
100  - 249 $36.38
250+  $36.25
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1672-10S

TECHSPRAY

DIAGNOSTIC FREEZER, AEROSOL, 10FL.OZ

Dispensing Method:Aerosol; Series:1672; Volume:10fl.oz. (US); Weight:10oz ; RoHS Compliant: Yes;

258
Price
For: 1 Each
1+
$9.57

258 available to ship today
-Ground Delivery Only
NFS40COVERKITJ

ARTESYN

COVER KIT, NFS40

For Use With:Power Supply Enclosures; Accessory Type:Cover Kit ; RoHS Compliant: Yes;

127
Price
For: 1 Each
1+
$32.14
25+
$30.58
50+
$29.15
100+
$28.24
more...

127 available to ship today

NFS40CJ

EMERSON NETWORK POWER

Not recommended for new designs

0
Price
For: 1 Each
40+
$34.71
80+
$32.19
120+
$31.11
280+
$30.03

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 152 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(EMERSON NETWORK POWER) OR (Power Supplies Switch Mode - Open Frame) OR (NFS40-7608J)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$9.57
ARTESYN NFS40COVERKITJ
1 Each
$32.14
EMERSON NETWORK POWER NFS40CJ
1 Each
$34.71