Low

LPT42 - 

AC/DC Open Frame Power Supply (PSU), EMI Filter, 3 Output, 40 W, 5 V, 4 A, 12 V, 2 A

LPT42 - AC/DC Open Frame Power Supply (PSU), EMI Filter, 3 Output, 40 W, 5 V, 4 A, 12 V, 2 A

The actual product may differ from image shown

Manufacturer Part No:
LPT42
Newark Part No.:
62K3452
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3 Output
:
40W
:
5V
:
4A
:
12V
:
2A
:
-12V
:
500mA
:
-
:
-
:
85V
:
264V
:
Adjustable, Fixed
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Universal input
  • High efficiency
  • Low output ripple
  • Industry standard 3" x 5" format
  • Over Voltage and overload protection
  • Remote load sensing
  • 100% Burn
  • Built-in EMI filters
  • Protective cover kits available
  • VDE, UL, CSA, NEMKO and BABT approvals

Applications

Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
356 in stock

Each

1+ $42.63 5+ $41.34 10+ $40.05 25+ $38.39 50+ $36.90 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

57 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

30 Further stock expected to ship on Jun 27, 2018

More stock available week commencing 9/3/18
$38.37 $ 38.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $42.63
5 + $41.34
10 + $40.05
25 + $38.39
50 + $36.90
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

suggest safety cover

Details: 
What would be the suggested part number of safety cover which can be used for open frame single output SMPS (part number LPT42)?
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of safety cover which can be used with this SMPS is LPX40 from Emerson Network Power.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:04.936-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_62K3452, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.