Low

ARTESYN EMBEDDED TECHNOLOGIES  DCH5-050US  AC/DC Power Supply, External Plug In, Fixed, 1 Output, 100 V, 240 V, 5 W, 5 V

ARTESYN EMBEDDED TECHNOLOGIES DCH5-050US
Technical Data Sheet (677.97KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The DCH5-050US is a DCH5-series 5W 5V 1A AC/DC converter external plug-in Adaptor with USB switching wall mount power supply, universal AC input, built in EMI filter. Cable less with-USB-A receptacle, operating non-condensing 20 to 90% RH.
  • Regulated output
  • Overload protection
  • Short-circuit protection
  • Constant voltage
  • Constant current
  • Energy star efficiency level V

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
100V
Input Voltage AC Max:
240V
Output Power Max:
5W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
1A
Output Current - Output 2:
-
Output Connector:
USB
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
DCH5 Series
Plug Type:
US
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AC/DC Power Supply, Fixed, 1 Output, 110 V, 240 V, 5.25 W, 5.25 V

ADAFRUIT INDUSTRIES

479 in stock

Price for: Each

1+ $5.95 10+ $5.36 100+ $4.76

Buy

AC/DC Power Supply, Fixed, 1 Output, 90 V, 264 V, 5 W, 5 V

ARTESYN EMBEDDED TECHNOLOGIES

0

Price for: Each

100+ $5.24 250+ $4.85 500+ $4.53

Buy