Low

131-1403-101 - 

RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Solder, 50 ohm

131-1403-101 - RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Solder, 50 ohm

The actual product may differ from image shown

Manufacturer Part No:
131-1403-101
Newark Part No.:
72K7357
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 131-1403-101 is a SMB RF/Coaxial Connector with gold plated brass contacts. This cable mount right angle plug features solder termination and is suitable for used with RG161, RG174, RG179, RG187, RG188 and RG316 RG cables.
  • 1000MΩ Minimum insulation resistance
  • 500 Cycles minimum durability

Applications

Defence, Military & Aerospace

Product Information

:
SMB Coaxial
:
Right Angle Plug
:
Solder
:
50ohm
:
RG161, RG174, RG179, RG187, RG188, RG316
:
Brass
:
Gold Plated Contacts
:
4GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

231 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$6.31 $ 6.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.72
10 + $6.44
25 + $5.88
50 + $5.60
100 + $5.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.