JOHNSON  108-0907-001  BANANA JACK, 15A, SOLDER, YELLOW

JOHNSON 108-0907-001

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 39F1579
  • Manufacturer Part No 108-0907-001

Product Overview


The 108-0907-001 is a yellow insulated solder terminal Banana Jack with bright tin plated brass body, nickel plated unassembled nut, threaded nylon body withstands a6.0lbs.inch (7kg.cm) of thread stripping force for panel thickness up to 8.8mm and is keyed mounting with double flats, accepts up to 16 gauge wire.
  • 15A Current
  • 7000Vrms Minimum breakdown voltage
  • 0.010Ω Maximum contact resistance
  • Nylon UL approved for self extinguishing
  • 7kV Voltage rating

Applications

Defence, Military & Aerospace; Signal Processing
Back to top

Product Information


  • Product Range -
  • Gender Jack
  • Contact Termination Type Solder
  • Current Rating 15A
  • Voltage Rating 7kV
  • Contact Plating Tin Plated Contacts
  • Contact Material Brass
  • Connector Colour Yellow
  • Connector Mounting Panel Mount
  • Connector Type Banana Jack
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1130
  •  132/2262

  • Drawing (278.03KB) EN
  • Availability

    Availability:  12,904


    • 12,904 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 6/20/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.798 $0.798

    Buy

    Price

    Quantity List Price
    1 - 9 $0.798
    10 - 49 $0.711
    50 - 99 $0.58
    100 - 249 $0.522
    250 - 499 $0.479
    500 - 749 $0.406
    750 - 999 $0.386
    1000+ $0.363
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    39F1574
    108-0902-001

    108-0902-001

    JOHNSON

    BANANA JACK, 15A, SOLDER, RED

    Availability:​ 22,954  

    Price for: Each

    1+ $0.798 10+ $0.711 50+ $0.58 100+ $0.522 More pricing

    Buy

    see cut-off times

  • 34,000 Further stock expected to ship on Jun 14, 2016
  • More stock available week commencing 6/13/16
    39F1576
    108-0904-001

    108-0904-001

    JOHNSON

    BANANA JACK, 15A, SOLDER, GREEN

    Availability:​ 14,364  

    Price for: Each

    1+ $0.77 10+ $0.686 50+ $0.56 100+ $0.504 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/20/16
    39F1584
    108-0912-001

    108-0912-001

    JOHNSON

    BANANA JACK, 15A, SOLDER, VIOLET

    Availability:​ 3,710  

    Price for: Each

    1+ $0.77 10+ $0.686 50+ $0.56 100+ $0.504 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/20/16
    39F1582
    108-0910-001

    108-0910-001

    JOHNSON

    BANANA JACK, 15A, SOLDER, BLUE

    Awaiting Delivery

    Price for: Each

    1+ $0.77 10+ $0.686 50+ $0.56 100+ $0.504 More pricing

    Buy
  • 9,671 Further stock expected to ship on May 22, 2016
  • More stock available week commencing 6/20/16 Contact me when back in stock

    Associated Products


    Customers Also Bought