JOHNSON  108-0906-001  BANANA JACK, 15A, SOLDER, ORANGE

JOHNSON 108-0906-001

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 39F1578
  • Manufacturer Part No 108-0906-001

Product Overview


The 108-0906-001 is an orange insulated solder terminal Banana Jack with bright tin brass plated body, nickel plated unassembled nut, threaded nylon body withstands 6.0lbs.inch (7kg.cm) of thread stripping force for panel thickness up to 8.8mm and is keyed mounting with double flats, accepts up to 16 gauge wire.
  • 15A Current
  • 7000Vrms Minimum breakdown voltage
  • 0.010Ω Maximum contact resistance
  • Nylon UL approved for self extinguishing
  • 7kV Voltage rating

Applications

Defence, Military & Aerospace; Signal Processing
Back to top

Product Information


  • Product Range -
  • Gender Jack
  • Contact Termination Type Solder
  • Current Rating 15A
  • Voltage Rating 7kV
  • Contact Plating Tin Plated Contacts
  • Contact Material Brass
  • Connector Colour Orange
  • Connector Mounting Panel Mount
  • Connector Type Banana Jack
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1130
  •  132/2262

  • Drawing (278.03KB) EN
  • Availability

    Availability:  2,167


    • 2,167 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 6/20/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.81 $0.81

    Buy

    Price

    Quantity List Price
    1 - 9 $0.81
    10 - 49 $0.72
    50 - 99 $0.675
    100 - 249 $0.57
    250 - 499 $0.48
    500 - 749 $0.45
    750 - 999 $0.42
    1000+ $0.375
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought