Low

JOHNSON  108-0904-001  BANANA JACK, 15A, SOLDER, GREEN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: JOHNSON
  • Newark Part No.: 39F1576
  • Manufacturer Part No 108-0904-001

Product Information


  • Connector Color: Green
  • Connector Mounting: Panel
  • Connector Type: Banana Jack
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination Type: Solder
  • Current Rating: 15A
  • Gender: Jack
  • SVHC: No SVHC (17-Dec-2014)
  • Series: -
  • Voltage Rating: 7kV

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1139
  •  130/1132

Availability

Availability:  8,534


  • 8,534 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.773

Buy

Price

Quantity List Price
1 - 9 $0.773
10 - 49 $0.686
50 - 99 $0.644
100 - 249 $0.544
250 - 499 $0.46
500 - 749 $0.429
750 - 999 $0.401
1000+ $0.345

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
39F1574
108-0902-001

108-0902-001

JOHNSON

BANANA JACK, 15A, SOLDER, RED

BANANA JACK, 15A, SOLDER, RED; Series:-; Gender:Jack; Contact Termination Type:Solder; Current Rating:15A; Voltage Rating:7kV; Contact Plating:Tin; Contact Material:Brass; Connector Colour:Red; Connector Mounting:Panel; Colour:Red ;RoHS Compliant: Yes

4.6667  Write a Review | Ask a Question

28,124

1+ $0.801 10+ $0.711 50+ $0.667 100+ $0.563 More Pricing

Buy
  • 28,124 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
39F1582
108-0910-001

108-0910-001

JOHNSON

BANANA JACK, 15A, SOLDER, BLUE

BANANA JACK, 15A, SOLDER, BLUE; Series:-; Gender:Jack; Contact Termination Type:Solder; Current Rating:15A; Voltage Rating:7kV; Contact Plating:Tin; Contact Material:Brass; Connector Colour:Blue; Connector Mounting:Panel; Colour:Blue;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,454

1+ $0.773 10+ $0.686 50+ $0.644 100+ $0.544 More Pricing

Buy
  • 12,454 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
39F1579
108-0907-001

108-0907-001

JOHNSON

BANANA JACK, 15A, SOLDER, YELLOW

BANANA JACK, 15A, SOLDER, YELLOW; Series:-; Gender:Jack; Contact Termination Type:Solder; Current Rating:15A; Voltage Rating:7kV; Contact Plating:Tin; Contact Material:Brass; Connector Colour:Yellow; Connector Mounting:Panel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,275

1+ $0.801 10+ $0.711 50+ $0.667 100+ $0.563 More Pricing

Buy
  • 1,275 in stock for same day shipping

see cut-off times

 
Check more stock
  • 10,000 Further stock expected to ship on Apr 6, 2015
  • Per the manufacturer, more stock expected week of 5/18/15
39F1584
108-0912-001

108-0912-001

JOHNSON

BANANA JACK, 15A, SOLDER, VIOLET

BANANA JACK, 15A, SOLDER, VIOLET; Series:-; Gender:Jack; Contact Termination Type:Solder; Current Rating:15A; Voltage Rating:7kV; Contact Plating:Tin; Contact Material:Brass; Connector Colour:Violet; Connector Mounting:Panel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,429

1+ $0.773 10+ $0.686 50+ $0.644 100+ $0.544 More Pricing

Buy
  • 3,429 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Associated Products


Customers Also Bought