JOHNSON  108-0760-001  BANANA JACK, 40A, SOLDER

JOHNSON 108-0760-001

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 39F894
  • Manufacturer Part No 108-0760-001

Product Overview


The 108-0760-001 is a Jumbo Banana Jack features with uninsulated heavy duty, brass (QQ-B-626D) body, nickel finish, nickel-plated nut and stamped tin-plated solder terminal (unassembled), up to 0.531-inch (13.5mm) panel thickness. This jumbo banana jack is suitable for 0.3-inch (7.62mm) jumbo banana plug.
  • For extremely high current applications
  • Accepts up to 10 gauge wire
  • Solder terminal with pierced hole
  • Withstands severe conditions
  • 0.010Ω Maximum contact resistance

Applications

Test & Measurement
Back to top

Product Information


  • Product Range -
  • Gender Jack
  • Contact Termination Type Solder
  • Current Rating 40A
  • Voltage Rating -
  • Contact Plating Nickel Plated Contacts
  • Contact Material Brass
  • Connector Colour -
  • Connector Mounting Panel Mount
  • Connector Type Banana Jack
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  1,283

Available until stock is exhausted


  • 1,283 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.58 $2.58

Buy

Price

Quantity List Price Your Price
1 - 9 $6.97
10 - 49 $6.20
50 - 99 $5.81
100 - 249 $4.91
250 - 499 $4.13
500 - 749 $3.87
750 - 999 $3.62
1000+ $3.23
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought