JOHNSON  108-0752-001  BANANA PLUG, 15A, SOLDER, BLACK

JOHNSON 108-0752-001

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 39F897
  • Manufacturer Part No 108-0752-001

Product Overview


The 108-0752-001 is a Banana Plug made of brass (as per QQ-B-626D) body with nickel plated finish and black nylon 6/6 (as per ASTM D4066) insulated handle. This cable mount plug features insulated hex body solder type long handle, solder type terminal uses up to 16 gauge wire and supports solder termination.
  • 0.01Ω Maximum contact resistance
  • Nylon UL approved for self extinguishing

Applications

Test & Measurement
Back to top

Product Specifications, Documents & More


  • Connector Color: Black
  • Connector Mounting: Cable Mount
  • Connector Type: Banana Plug
  • Contact Material: Brass
  • Contact Plating: Nickel Plated Contacts
  • Contact Termination Type: Solder
  • Current Rating: 15A
  • Gender: Plug
  • Product Range: -
  • SVHC: To Be Advised
  • Voltage Rating: 3.5kV

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1129
  •  132/2261

Availability

Availability:  457


  • 457 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.40 $2.4

Buy

Price

Quantity List Price Your Price
1 - 9 $3.32
10 - 49 $2.94
50 - 99 $2.76
100 - 249 $2.33
250 - 499 $1.97
500 - 749 $1.84
$1.84
750 - 999 $1.72
$1.72
1000+ $1.48
$1.48
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
the thickness?
3 years, 4 months ago
by
Rosalie
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
For dimensions, please refer the following link.
https://emersonconnectivity.com/OA_MEDIA/specs/pi-1080752001.pdf
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:51.352-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_39F897, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought