JOHNSON  108-0304-001  BANANA PLUG, 15A, SOLDERLESS, GREEN

JOHNSON 108-0304-001

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 39F1533
  • Manufacturer Part No 108-0304-001

Product Overview


The 108-0304-001 is a green insulated solderless tapered handle Banana Plug with nickel silver spring as per standard QQ-C-533, nickel plated brass body as per standard QQ-B-626D, nylon 6/6 as per ASTM D4066 insulated handle. Fast solderless connection of up to 16 gauge wire. Recessed plug body to limit shock hazard.
  • 15A Current
  • 3500Vrms Minimum breakdown voltage
  • 0.010Ω Maximum contact resistance
  • Nylon UL approved for self extinguishing
  • 3.5kV Voltage rating

Applications

Defence, Military & Aerospace; Signal Processing
Back to top

Product Information


  • Product Range -
  • Gender Plug
  • Contact Termination Type Solderless
  • Current Rating 15A
  • Voltage Rating 3.5kV
  • Contact Plating Nickel Plated Contacts
  • Contact Material Brass
  • Connector Colour Green
  • Connector Mounting Cable Mount
  • Connector Type Banana Plug
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1129
  •  132/2261

  • Drawing (286.68KB) EN
  • Availability

    Availability:  1,419


    • 1,419 in stock for same day shipping
     
    Check stock and lead times
    • 500 Further stock expected to ship on May 11, 2016
    • More stock available week commencing 6/13/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $1.87 $1.87

    Buy

    Price

    Quantity List Price
    1 - 9 $1.87
    10 - 49 $1.67
    50 - 99 $1.36
    100 - 249 $1.23
    250 - 499 $1.13
    500 - 749 $0.952
    750 - 999 $0.905
    1000+ $0.85
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    JOHNSON - 108-0304-001 - BANANA PLUG, 15A, SOLDERLESS, GREEN 5 5 1 1
    Great product Great value and quality. I have bought this product several times and would recommend to a friend. March 10, 2015
    • 2015-06-11T15:21:59.917-05:00
    • bvseo_lps, prod_bvrr, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasreviews, tv_1, tr_1
    • loc_en_US, sid_39F1533, prod, sort_default
    1-1 of 1
    Back to top

    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    39F1532
    108-0303-001

    108-0303-001

    JOHNSON

    BANANA PLUG, 15A, SOLDERLESS, BLACK

    Availability:​ 13,444  

    Price for: Each

    1+ $1.87 10+ $1.67 50+ $1.36 100+ $1.23 More pricing

    Buy

    see cut-off times

  • 12,500 Further stock expected to ship on May 22, 2016
  • More stock available week commencing 6/13/16
    39F1536
    108-0307-001

    108-0307-001

    JOHNSON

    BANANA PLUG, 15A, SOLDERLESS, YELLOW

    Availability:​ 3,319  

    Price for: Each

    1+ $1.87 10+ $1.67 50+ $1.36 100+ $1.23 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/13/16
    39F1530
    108-0301-001

    108-0301-001

    JOHNSON

    BANANA PLUG, 15A, SOLDERLESS, WHITE

    Availability:​ 1,861  

    Price for: Each

    1+ $1.87 10+ $1.67 50+ $1.36 100+ $1.23 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/13/16
    39F1537
    108-0308-001

    108-0308-001

    JOHNSON

    BANANA PLUG, 15A, SOLDERLESS, BROWN

    Availability:​ 1,009  

    Price for: Each

    1+ $1.87 10+ $1.67 50+ $1.36 100+ $1.23 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/13/16

    Associated Products


    Customers Also Bought