JOHNSON  108-0253-001  DOUBLE BANANA PLUG, 15A, SCREW, BLACK

JOHNSON 108-0253-001

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 90F2009
  • Manufacturer Part No 108-0253-001

Product Specifications, Documents & More


  • Connector Color: Black
  • Connector Mounting: Cable Mount
  • Connector Type: Banana Plug
  • Contact Material: Brass
  • Contact Plating: Nickel Plated Contacts
  • Contact Termination Type: Screw
  • Current Rating: 15A
  • Gender: Plug
  • Product Range: -
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: 3.5kV

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1129
  •  132/2261

Availability

Availability:
 
Check stock and lead times
  • 93 Further stock expected to ship on Feb 21, 2016
  • More stock available week commencing 3/21/16

Contact me when back in stock

Substitutes

  • 90F1996 - DOUBLE BANANA PLUG, 15A, SCREW, RED

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.62 $11.62

Buy

Price

Quantity List Price
1 - 9 $11.62
10 - 49 $10.32
50 - 99 $9.69
100 - 249 $8.17
250 - 499 $6.91
500 - 749 $6.45
750 - 999 $6.02
1000+ $5.18
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
90F1996
108-0252-001

108-0252-001

JOHNSON

DOUBLE BANANA PLUG, 15A, SCREW, RED

238 

Price for: Each 1

1+ $11.62 10+ $10.32 50+ $9.69 100+ $8.17

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16

Associated Products


Customers Also Bought