Low

SOC8200 WITH 4.3"LCD - 

Evaluation Board, SBC, MPU, Ethernet, Serial & 12cm Cable, CAN Module, 4.3''LCD

SOC8200 WITH 4.3"LCD - Evaluation Board, SBC, MPU, Ethernet, Serial & 12cm Cable, CAN Module, 4.3''LCD

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SOC8200 WITH 4.3"LCD
Newark Part No.:
07X2311
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
Sitara - AM35x
:
ARM
:
Cortex-A8
:
AM3517
:
Board, SD Card, Ethernet, Serial & 12cm Cable, Adapter, CAN Module, 4.3''LCD, Software CD, Documents
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

SOC8200 WITH 4.3"LCD is a development kit for Sitara AM3517 microcontroller with 4.3inch LCD. The SOC8200 highly integrated single board computer is mounted on an expansion board, providing standard ports for peripheral functions, and also includes some accessories, a software package and documentation. It is an ideal development kit which would be convenient for evaluating the functionality of the Texas Instruments Sitara AM3517 microprocessor which is based on a 600MHz ARM Cortex-A8 Core with NEON SIMD Coprocessor and POWERVR SGX Graphics Accelerator which offers video, image, and graphics processing. The SOC8200 board also supports Linux 2.6.32 and Windows CE 6.0 operating systems. All drivers are provided in source code together with a user manual and some other tools and documents to help user start code development.
  • TI AM3517 industrial applications processor
  • One 5 wire debug serial port (RS232)
  • USB 2.0 Host high speed ports
  • Audio (IIS)
  • One RS485 serial port
  • 1 channel CAN bus
  • 10/100Mbps Ethernet port
  • SD/MMC card
  • Multi-functional expansion interface
  • PC104 expansion interface and JTAG interface

Applications

Industrial, Consumer Electronics, Medical, Sensing & Instrumentation, Security, Imaging, Video & Vision, Automation & Process Control, Portable Devices

Contents

SOC8200 Single Board Computer with Expansion Board, 2G SD card, Cables, Power adapter, CAN8200 module, CD, 4.3inch LCD.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$60.795 $ 60.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $579.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.