Low

EMBEST  SBC8600B WITH 4.3"LCD  AM3359, SITARA, 4.3IN LCD DISPLAY, SBC

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: EMBEST
  • Newark Part No.: 17X2393
  • Manufacturer Part No SBC8600B WITH 4.3"LCD

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-A8
  • Kit Contents: SBC SBC8600B, 4.3" LCD, 12V Power Supply, Serial & Net Cables, DVD, User Manual
  • SVHC: To Be Advised
  • Silicon Core Number: AM3359
  • Silicon Family Name: Sitara - AM335x
  • Silicon Manufacturer: Texas Instruments

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $234.25

Buy

Price

Quantity List Price
1+ $234.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a digital camera module for single board computer (part number SBC8600B WITH 4.3"LCD)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of digital camera module is CAM8100-U MODULE from Embest. Embest CAM8100-U Digital Camera Module is designed for use with Embest Devkit8000, SBC8100 and VSS3530. Connects to the board via USB 2.0 Host port. It uses a CMOS image sensor which is a 1.3Mega Pixel Digital Camera. Support for Linux and WinCE OS.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a VGA module for single board computer (part number SBC8600B WITH 4.3"LCD)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for VGA module is VGA8000 MODULE from Embest. VGA8000 module is designed for use with the Embest Devkit8500D, SBC8530 and DevKit8600 evaluation boards connecting via LCD interface. Embest provides Linux and WinCE driver source code for this module. The module can support resolutions of up to 800*600 pixels.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a WIFI module for single board computer (part number SBC8600B WITH 4.3"LCD)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for WIFI module is WF8000-U WIFI MODULE from Embest. WF8000-U is a USB based WiFi module relying on the WiFi IEEE 802.11 standards. It can be used with all Embest products with USB interface. This module is hgihly integrated with MAC/BBP and 2.4GHz RF chip and builds a wireless network between PCs or some other terminals.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a 3G module for single board computer (part number SBC8600B WITH 4.3"LCD)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part numbers for 3G modules are - CDMA8000-U (support for CDMA2000 3G mobile technology standard) and WCDMA8000-U (support for WCDMA2000 3G mobile technology standard) from Embest. It is fit to EDGE, GPRS, GSM and WCDMA (HSPA) networks and can achieve global, wireless internet. It has a USB2.0 interface that can support various devices with 3G function. It can be used on Embest Devkit8000, SBC8100, VSS3530 and Devkit8500D products.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a LVDS adapter board for single board computer (part number SBC8600B WITH 4.3"LCD)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for LVDS adapter board is LVDS8000 from Embest. LVDS8000 Adapter Board is designed especially for Embest DevKit8500D/A, DevKit8600, SBC8100 Plus, SBC8530 and DevKit7000 boards to allow interfacing to receive and convert LCD signals such as RGB CMOS/TTL signals generated by different boards into 20MHz ~ 85MHz LVDS signals, and then display on a LVDS LCD. Moreover, the LVDS8000 has one 4-wire resistive touch screen interface which allows users to develop touch screen applications easily.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought