Low

SBC8530 WITH 4.3" LCD - 

Evaluation Board, DSP, SBC, TF Card, HDMI-DVI-D, S-Video & USB, 4.3''LCD Antenna, DVD

SBC8530 WITH 4.3" LCD - Evaluation Board, DSP, SBC, TF Card, HDMI-DVI-D, S-Video & USB, 4.3''LCD Antenna, DVD
SBC8530 WITH 4.3" LCD - Evaluation Board, DSP, SBC, TF Card, HDMI-DVI-D, S-Video & USB, 4.3''LCD Antenna, DVD

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC8530 WITH 4.3" LCD
Newark Part No.:
07X2305
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
DM37x
:
ARM
:
Cortex-A8
:
DM3730
:
Board, TF Card, Adapter, Ethernet, Serial, HDMI - DVI-D, S-Video & USB Cables, 4.3''LCD Antenna, DVD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

SBC8530 WITH 4.3"LCD Single Board Computer provides a high performance and highly integrated single board solution to support using in various applications. Single Board Computer is with small form factor and uses POP (Package on Package) CPU/Memory chip to interface the 1GHz DM3730 processor to 512MBytes of Nand flash and 512MBytes of DDR SDRAM. The board has exposed many interfaces including serial port, USB, Ethernet, Camera, Audio, LCD, Touch screen, DVI-D, S-Video and etc. It also features a Wi-Fi and Bluetooth module WG7310 on board to enhance the wireless network functions. On the rear of the board there is a TF card slot to extend the storage capabilities as well as an expansion interface to allow user's development extension. The board is able to support for Linux 2.6.32 and WinCE 6.0 operating systems. The board is preloaded with Linux OS in NAND flash and WinCE OS in TF card.
  • TI DM3730 DaVinci digital media processor
  • POWERVR SGX graphics accelerator
  • 10/100M Ethernet interface (RJ45)
  • LCD/Touch screen interface
  • DVI high resolution image output port
  • S-Video display interface
  • Audio input and output interface
  • Camera interface
  • Debug serial port
  • TF card slot and Wi-Fi/Bluetooth module

Applications

Imaging, Video & Vision, Portable Devices, Communications & Networking, Consumer Electronics, Medical, Industrial, Automation & Process Control, Test & Measurement

Contents

Board, 4.3inch LCD, 2GB TF card, Power adapter, Wi-Fi antenna, Cables, DVD.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$125.65 $ 125.65
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $359.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 7 questions : 7 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you confirm whether single board computer (part number SBC8530 WITH 4.3" LCD) is compatible with android or not?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, this board is compatible with Android 2.2. This board also supports for Linux2.6.32 and WinCE 6.0
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are all the accessories that are supplied with SBC (part number SBC8530 WITH 4.3" LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, along with SBC8530 board following accessories are supplied -

2GB TF card
Serial cable (DB9-DB9)
5V@2A Power adapter
4.3 inch LCD (resolution: 480*272)
USB cable (Type A Male to Type Mini-B Male)
USB cable (Type A Female to Type Mini-A Male)
Crossover Ethernet cable
HDMI to DVI-D cable
S-Video cable
WiFi antenna
Product DVD (including user manual, schematic in PDF format, datasheet, Linux 2.6.32 BSP, Android 2.2 BSP and WinCE 6.0 BSP)
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a WIFI module for SBC (part number SBC8530 WITH 4.3" LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for WIFI module is WF8000-U WIFI MODULE from Embest. WF8000-U is a USB based WiFi module relying on the WiFi IEEE 802.11 standards. It can be used with all Embest products with USB interface. This module is hgihly integrated with MAC/BBP and 2.4GHz RF chip and builds a wireless network between PCs or some other terminals.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a digital camera module for SBC (part number SBC8530 WITH 4.3" LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for digital camera module is CAM8000-D MODULE from Embest. CAM8000-D Digital Camera Module is designed for using on Embest Devkit7000, Devkit8500D and SBC8530 products connecting via 30-pin FPC connector. It uses a CMOS image sensor which is a 2 megapixel Digital Camera.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a VGA module for SBC (part number SBC8530 WITH 4.3" LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for VGA module is VGA8000 MODULE from Embest. VGA8000 module is designed for use with the Embest Devkit8500D, SBC8530 and DevKit8600 evaluation boards connecting via LCD interface. Embest provides Linux and WinCE driver source code for this module. The module can support resolutions of up to 800*600 pixels.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a GPS module for SBC (part number SBC8530 WITH 4.3" LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for GPS module is GPS8100-S MODULE from Embest. It can be used with Embest Devkit8000, Devkit8500D and SBC8530 boards to get position and altitude. The GPS8100-S module has a tiny patch board which can connect to Embest board through the UART (the serial port) from the expansion connector. It is a high sensitivity module with low power consumption.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a GPRS module for SBC (part number SBC8530 WITH 4.3" LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for GPRS module is GPRS8000-S MODULE from Embest. Embest GPRS8000-S module is an ARM based embedded GPS module which allows to connect to Embest Devkit8000 OMAP3530 board for GSM/GPRS solution. Devkit8000's UART (the serial port) from the expansion connector is used to communicate with the GPRS module.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:06.505-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_07X2305, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.