Low

EMBEST  SBC8530 WITH 4.3"LCD  DM3730, 4.3IN LCD DISPLAY, SBC

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: EMBEST
  • Newark Part No.: 17X9414
  • Manufacturer Part No SBC8530 WITH 4.3"LCD

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-A8
  • Kit Contents: SBC SBC8530, 4.3" LCD with Touch Screen
  • SVHC: To Be Advised
  • Silicon Core Number: DM3730
  • Silicon Family Name: DM37x
  • Silicon Manufacturer: Texas Instruments

Find similar products  grouped by common attribute

Availability

Availability:  14

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $422.08

Buy

Price

Quantity List Price
1 - 9 $422.08
10 - 24 $391.93
25 - 49 $378.02
50 - 99 $364.10
100+ $347.87

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
07X2305
SBC8530 WITH 4.3

SBC8530 WITH 4.3" LCD

EMBEST

EVAL BOARD, SBC, DM3730 DSP

EVAL BOARD, SBC, DM3730 DSP; Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; Silicon Core Number:DM3730; Silicon Family Name:DM37x; No. of Bits:32bit; Features:(Not Applicable)

0  Write a Review | Ask a Question

3

1+ $295.65 Promotional price

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Customers Also Bought