Low

EMBEST  SBC8140 WITH 7"LCD  EVALUATION BOARD, SBC, DM3730 DSP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EMBEST
  • Newark Part No.: 07X2302
  • Manufacturer Part No SBC8140 WITH 7"LCD

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-A8
  • Features: (Not Applicable)
  • Kit Contents: Eval Board DM3730, JTAG Board, JTAG & Serial Cable, Power Adapter, 7'' LCD, Documents & Software
  • SVHC: To Be Advised
  • Silicon Core Number: DM3730
  • Silicon Family Name: DM37x
  • Silicon Manufacturer: Texas Instruments

Description

SBC8140 WITH 7"LCD is a Single Board Computer designed using Mini8510 processor card as the CPU core board. The board is specially targeting those applications request high definition video or large-scale data processing. The core board Mini8510 has the DM3730 microcontroller, 256MByte DDR SDRAM, 512MByte NAND Flash, RTC, LEDs, one Camera interface as well as a 10 pin JTAG interface on board. It is connected with the SBC8140 expansion board through two 1.27mm space 2 x 45 pin dip connectors. The SBC8140 expansion board has exposed many of other features of the DM3730 through headers and connectors including serial ports, USB Host, OTG, Ethernet, Audio In/Out, Keyboard, LCD/Touch Screen interface, VGA, SD card and etc. The SBC8140 Single Board Computer is based on DM3730 processor and designed with a tiny processor card Mini8510 mounted directly onto an expansion board.

Features:

  • TI DM3730 DaVinci Digital Media processor
  • 12 bit camera interface
  • JTAG interface
  • SPI, UARTs, I2C
  • GPMC bus
  • 2 channel SD/MMC
  • Audio in/out
  • TFT LCD interface, standard VGA interface
  • Serial port, USB port
  • 10/100Mbps Ethernet

Applications:

  • Imaging, Video & Vision
  • Portable Devices
  • Industrial
  • Medical
  • Consumer Electronics

Contents:

SBC8140 Single Board Computer, Cables, JTAG board, Power adapter, 7inch TFT LCD.

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $218.22

Buy

Price

Quantity List Price Your Price
1+ $279.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 6 questions : 6 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a digital camera module for single board computer (part number SBC8140 WITH 7"LCD)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of digital camera module is CAM8100-U MODULE from Embest. Embest CAM8100-U Digital Camera Module is designed for use with Embest Devkit8000, SBC8100 and VSS3530. Connects to the board via USB 2.0 Host port. It uses a CMOS image sensor which is a 1.3Mega Pixel Digital Camera. Support for Linux and WinCE OS.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a WIFI module for single board computer (part number SBC8140 WITH 7"LCD)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for WIFI module is WF8000-U WIFI MODULE from Embest. WF8000-U is a USB based WiFi module relying on the WiFi IEEE 802.11 standards. It can be used with all Embest products with USB interface. This module is hgihly integrated with MAC/BBP and 2.4GHz RF chip and builds a wireless network between PCs or some other terminals.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a 3G module for single board computer (part number SBC8140 WITH 7"LCD)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part numbers for 3G modules are - CDMA8000-U (support for CDMA2000 3G mobile technology standard) and WCDMA8000-U (support for WCDMA2000 3G mobile technology standard) from Embest. It is fit to EDGE, GPRS, GSM and WCDMA (HSPA) networks and can achieve global, wireless internet. It has a USB2.0 interface that can support various devices with 3G function. It can be used on Embest Devkit8000, SBC8100, VSS3530 and Devkit8500D products.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a LVDS adapter board for single board computer (part number SBC8140 WITH 7"LCD)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for LVDS adapter board is LVDS8000 from Embest. LVDS8000 Adapter Board is designed especially for Embest DevKit8500D/A, DevKit8600, SBC8100 Plus, SBC8530 and DevKit7000 boards to allow interfacing to receive and convert LCD signals such as RGB CMOS/TTL signals generated by different boards into 20MHz ~ 85MHz LVDS signals, and then display on a LVDS LCD. Moreover, the LVDS8000 has one 4-wire resistive touch screen interface which allows users to develop touch screen applications easily.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for USB JTAG emulator for single board computer (part number SBC8140 WITH 7"LCD)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for USB JTAG emulator module is XDS100V2 from Embest. This module allows the user direct access between the host computer and the DSP through a 14-pin JTAG header. It is compatible with Code Composer Studio (CCS) V4 IDE from Texas Instruments and compatible with Windows 2000/XP/Vista. It can be used for debugging Embest DevKit8000, SBC8100, DevKit8500D/A and SBC8018 Boards.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are all the accessories the accessories supplied with SBC (part number SBC8140 WITH 7"LCD)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, along with SBC8140 single board computer, following accessories will be supplied -
One Serial cable (DB9-to-DB9)
One 5V@2A Power adapter
One 10-pin JTAG cable
One JTAG board(convert 10Pin to 14 pin JTAG interface)
7 inch TFT LCD (With Touch panel)
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought