Low

EMBEST  SBC8140 WITH 4.3"LCD.  MINI8510, DM3730, 4.3IN LCD DISPLAY, SBC

EMBEST-SBC8140 WITH 4.3'LCD.-MINI8510, DM3730, 4.3IN LCD DISPLAY, SBC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EMBEST
  • Newark Part No.: 17X9412
  • Manufacturer Part No SBC8140 WITH 4.3"LCD.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-A8
  • Kit Contents: SBC SBC8140, 5V Power Adapter, 4.3" LCD, Serial & JTAG Cables
  • SVHC: To Be Advised
  • Silicon Core Number: DM3730
  • Silicon Family Name: DM37x
  • Silicon Manufacturer: Texas Instruments

Find similar products  grouped by common attribute

Availability

Availability:  17

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $301.06

Buy

Price

Quantity List Price
1 - 9 $301.06
10 - 24 $279.55
25 - 49 $269.63
50 - 99 $259.70
100+ $248.12

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought