Low

SBC8118 WITH 4.3"LCD - 

Evaluation Board SBC MPU, Power Adapter, Serial Cable, 4.3'' LCD, With Software CD

SBC8118 WITH 4.3"LCD - Evaluation Board SBC MPU, Power Adapter, Serial Cable, 4.3'' LCD, With Software CD

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC8118 WITH 4.3"LCD
Newark Part No.:
07X2299
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
Sitara - AM18xx
:
ARM
:
ARM926EJ-S
:
AM1808
:
Eval Board AM1808, Power Adapter, Serial Cable, 4.3'' LCD, Software CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

SBC8118 WITH 4.3"LCD. is a Single Board Computer board based on TI’s AM1808 ARM9 processor. It has a flexible design with one tiny core board Mini8118 interfacing to an expansion board through two 2.0mm pitch 3 x 27 pin dip header connectors. The core board Mini8118 integrates the AM1808 processor, 128MB Mobile DDR2, 128MB Nand Flash and 8Mbit SPI Flash on board. The SBC8118 expansion board offers features in additional to those provided by the Mini8118 to further expose the features of AM1808. It has a SATA interface as well as an SD card interface to allow large storage capabilities. Up to four serial ports have been brought out by three DB9 connectors. The board also has four USB hosts, Ethernet, LCD/Touch screen, Buzzer, Camera and supports RS485 networking. It has one 14 pin JTAG interface which can be used with XDS100v2 emulator. The board is a ready to run solution which is provided with Linux 2.6.33 and WinCE 6.0 BSP.
  • 375MHz TI AM1808 ARM926 Microprocessor
  • Onboard 128MByte mobile DDR2 and 128MByte NAND Flash
  • UARTs, RS485, USB Host, Ethernet, LCD/TSP, SATA, Camera, Buzzer, SD, JTAG
  • Optional Wi-Fi, Camera and 3G Modules
  • Ready to Run Linux2.6.33 and WinCE 6.0 OS

Applications

Industrial, Consumer Electronics, Medical

Contents

SBC8118board (including CPU board and expansion board), 4.3inch LCD display, 12V power adapter, Cable, CD.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$31.395 $ 31.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $299.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a analog camera module for SBC (part number SBC8118 WITH 4.3"LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for analog camera module is CAM8000-A from Embest. CAM8000-A module is designed for use with Devkit8000 and Devkit8500D evaluation boards with standard 720*576 PAL resolution. It supports analog camera with BNC connector. Please note: It can support only Linux OS for Devkit8000 and WINCE is not yet supported.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a 3G module for SBC (part number SBC8118 WITH 4.3"LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part numbers for 3G modules are - CDMA8000-U (support for CDMA2000 3G mobile technology standard) and WCDMA8000-U (support for WCDMA2000 3G mobile technology standard) from Embest. It is fit to EDGE, GPRS, GSM and WCDMA (HSPA) networks and can achieve global, wireless internet. It has a USB2.0 interface that can support various devices with 3G function. It can be used on Embest Devkit8000, SBC8100, VSS3530 and Devkit8500D products.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for USB JTAG emulator for SBC (part number SBC8118 WITH 4.3"LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for USB JTAG emulator module is XDS100V2 from Embest. This module allows the user direct access between the host computer and the DSP through a 14-pin JTAG header. It is compatible with Code Composer Studio (CCS) V4 IDE from Texas Instruments and compatible with Windows 2000/XP/Vista. It can be used for debugging Embest DevKit8000, SBC8100, DevKit8500D/A and SBC8018 Boards.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a WIFI module for single board computer (part number SBC8118 WITH 4.3"LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for WIFI module is WF8000-U WIFI MODULE from Embest. WF8000-U is a USB based WiFi module relying on the WiFi IEEE 802.11 standards. It can be used with all Embest products with USB interface. This module is hgihly integrated with MAC/BBP and 2.4GHz RF chip and builds a wireless network between PCs or some other terminals.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are all the accessories the accessories supplied with SBC (part number SBC8118 WITH 4.3"LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, along with SBC8118 WITH 4.3"LCD board following accessories are supplied with the kit -
One 12V power adapter
One cross serial cable
One Product CD (including user manual, schematic in PDF format, datasheet, Linux 2.6.33 and WinCE 6.0 BSP)
4.3” LCD with Touch panel (resolution: 480*272)
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:15.241-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_07X2299, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.