Low

SBC8100 PLUS WITH 4.3''LCD - 

Single Board computer, 4.3" LCD, JTAG Board, Processor Based Single Board Computer

SBC8100 PLUS WITH 4.3''LCD - Single Board computer, 4.3" LCD, JTAG Board, Processor Based Single Board Computer
SBC8100 PLUS WITH 4.3''LCD - Single Board computer, 4.3" LCD, JTAG Board, Processor Based Single Board Computer
SBC8100 PLUS WITH 4.3''LCD - Single Board computer, 4.3" LCD, JTAG Board, Processor Based Single Board Computer
SBC8100 PLUS WITH 4.3''LCD - Single Board computer, 4.3" LCD, JTAG Board, Processor Based Single Board Computer

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC8100 PLUS WITH 4.3''LCD
Newark Part No.:
10W2169
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
DaVinci - TMS320DM37xx
:
ARM
:
Cortex-A8
:
DM3730
:
Board, 2GB SD Card, Serial, Ethernet, USB & S-Video Cable, Power Adapter, CD, 4.3" LCD, JTAG Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SBC8100 PLUS WITH 4.3''LCD is a single board computer based on Texas Instruments DM3730 DaVinci digital media processor with 4.3inch LCD. This high performance controller board is designed based on the Mini8510 processor card which integrates an DM3730 processor. The DM3730 DaVinci digital media processor is powered by up to 1GHz (also supports 300, 600, and 800MHz operation) ARM Cortex-A8 and 800MHz (also supports 250, 520 and 660MHz operation) C64x+ DSP core. The SBC8100 Plus is provided with Windows CE 6.0. net BSP and Linux 2.6.32 and Android 2.2 BSP with steady going drivers. In addition to those features provided by the CPU board, the expansion board has exposed many other features of the OMAP3530 or DM3730. It has integrated RS232, USB, Ethernet, WiFi/Bluetooth, GPS, audio In/Out, Keyboard, LCD, VGA, S-Video/TV out, SD card and more other functions on board. So many hardware resources provided by the expansion board, it becomes a solid reference board for customer design.
  • One channel 4 wire JTAG interface
  • 256MB DDR SDRAM
  • 512MB NAND flash
  • 12bit camera interface
  • GPMC bus (16bit data bus, 10bit address bus, 4 chip selection signals and several control signals)
  • Three channel 5 wire UARTs
  • One channel ULPI (USB1 HS)
  • 24bit DSS interface
  • One channel I2C
  • Two channel SPI

Applications

Multimedia, Communications & Networking, Imaging, Video & Vision

Contents

SBC8100 Plus board, 4.3inch LCD, 2GB SD card, Serial cable, Net cable, USB cable, S-Video cable, JTAG board, Power adapter, GPS antenna, One product CD (including user manual, schematic in PDF format, datasheet, Linux, Android and WinCE BSP).

Footnotes

WiFi/Bluetooth function is not working on SBC8100 Plus yet and can only be used on SBC8100 under WinCE OS.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$579.01 $ 579.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $579.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a analog camera module for evaluation kit (part number SBC8100 PLUS WITH 4.3''LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for analog camera module is CAM8000-A from Embest. CAM8000-A module is designed for use with Devkit8000 and Devkit8500D evaluation boards with standard 720*576 PAL resolution. It supports analog camera with BNC connector. Please note: It can support only Linux OS for Devkit8000 and WINCE is not yet supported.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for USB JTAG emulator for evaluation kit (part number SBC8100 PLUS WITH 4.3''LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for USB JTAG emulator module is XDS100V2 from Embest. This module allows the user direct access between the host computer and the DSP through a 14-pin JTAG header. It is compatible with Code Composer Studio (CCS) V4 IDE from Texas Instruments and compatible with Windows 2000/XP/Vista. It can be used for debugging Embest DevKit8000, SBC8100, DevKit8500D/A and SBC8018 Boards.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a 3G module for evaluation kit (part number SBC8100 PLUS WITH 4.3''LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part numbers for 3G modules are - CDMA8000-U (support for CDMA2000 3G mobile technology standard) and WCDMA8000-U (support for WCDMA2000 3G mobile technology standard) from Embest. It is fit to EDGE, GPRS, GSM and WCDMA (HSPA) networks and can achieve global, wireless internet. It has a USB2.0 interface that can support various devices with 3G function. It can be used on Embest Devkit8000, SBC8100, VSS3530 and Devkit8500D products.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a WIFI module for evaluation kit (part number SBC8100 PLUS WITH 4.3''LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for WIFI module is WF8000-U WIFI MODULE from Embest. WF8000-U is a USB based WiFi module relying on the WiFi IEEE 802.11 standards. It can be used with all Embest products with USB interface. This module is hgihly integrated with MAC/BBP and 2.4GHz RF chip and builds a wireless network between PCs or some other terminals.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a digital camera module for SBC (part number SBC8100 PLUS WITH 4.3''LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for digital camera module is CAM8000-D MODULE from Embest. CAM8000-D Digital Camera Module is designed for using on Embest Devkit7000, Devkit8500D and SBC8530 products connecting via 30-pin FPC connector. It uses a CMOS image sensor which is a 2 megapixel Digital Camera.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:27.470-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_10W2169, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.