Low

SBC8018 - 

Single Board Computer, SBC8018 SBC, 4.3" LCD Module board, AM1808, UART, USB

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC8018
Newark Part No.:
77T9920
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
Sitara - AM18xx
:
ARM
:
ARM9
:
AM1x
:
SBC8018 SBC,4.3" LCD Module board, Cross Serial Cable, 5V Power Adapter, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

SBC8018 is a compact, low cost with high performance controller board designed. It is based on TI’s AM1808 ARM9 low power application processor which enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. The SBC8018 Single Board Computer takes full features of the AM1808 microprocessor and has 128MB Mobile DDR SDRAM and 128MB Nand Flash on board. It has exposed many other hardware interfaces including Serial port, LCD/TSP, USB Host/OTG, Ethernet, Audio, SATA, two Camera, TF card, etc. It also has one 14 pin JTAG interface which can be used with XDS100v2 emulator. The board is a ready to run solution which is provided with Linux 2.6.33 and WinCE 6.0 BSP.
  • 375MHz TI AM1808 ARM926 microprocessor
  • Onboard 128MByte DDR SDRAM + 128MByte NAND Flash
  • UART, USB, Ethernet, LCD/TSP, SATA, Camera, Audio, TF, JTAG
  • Optional Wi-Fi, camera and 3G modules
  • Ready to Run Linux2.6.33 and WinCE 6.0 OS
  • Dimensions: 112.24mm x 82.29mm
  • Audio input interface (Mic In), 2 channel audio output interface (Line Out)
  • Two camera interfaces and NAND flash are on rear of the SBC8018 board
  • 2 Serial Peripheral Interfaces (SPI) each with multiple chip-selects
  • 2 MMC/SD card interface with Secure Data I/O (SDIO) interfaces

Applications

Consumer Electronics, Industrial, Medical, Communications & Networking, Embedded Design & Development, Security

Contents

Board, Cable, Power adapter, CD.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Please could you provide more information on SBC8018 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The SBC8018 Single board Computer is a compact, low-cost with high performance controller board designed by Embest. It is based on TI’s AM1808 ARM9 low-power application processor which enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. The SBC8018 Single board Computer takes full features of the AM1808 microprocessor and has 128MB Mobile DDR SDRAM and 128MB NAND Flash on board. It has exposed many other hardware interfaces including Serial port, LCD/TSP, USB Host/OTG, Ethernet, Audio, SATA, two Camera, TF card, etc. It has one 14 pin JTAG interface which can be used with XDS100v2 emulator available from Embest. Embest also offers 4.3” and 7” LCD display with touch screen as optional modules for this board.

Feature & Benefits:
375MHz TI AM1808 ARM926 Microprocessor
On-Board 128MByte DDR SDRAM + 128MByte NAND Flash
UART, USB, Ethernet, LCD/TSP, SATA, Camera, Audio, TF, JTAG interfaces
Optional WiFi, camera and 3G modules
Ready to run Linux2.6.33 and WinCE 6.0 OS
Dimensions: 112.24mm x 82.29mm
Audio input interface (Mic In), 2 channel audio output interface (Line Out)
Two camera interfaces and NAND flash are on rear of the SBC8018 board
2 Serial Peripheral Interfaces (SPI) each with multiple chip-selects
2 MMC/SD card interface with Secure Data I/O (SDIO) interfaces

Applications: Industrial, Medical, Communications & Networking, Consumer Electronics, Portable Devices, Security

Kit Contents:
One SBC8018 board, One cross serial cable, One 5V at 2A Power adapter, One Product CD (including user manual, schematic in PDF format, datasheet, Linux and WinCE BSP), Optional -CAM8000-A Analog Camera Module, WF8000-U WiFi Module, CDMA8000-U USB 3G Module (CDMA2000 Standard), WCDMA8000-U USB 3G Module (WCDMA Standard), XDS100v2 USB JTAG Emulator, 4.3” or 7” TFT LCD (including touch screen)
2 years, 7 months ago
by
NewarkProductEnrichment1
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
Details: 
The link to the SBC8018 schematics in the element14 product page appears to be broken. Can you please provide schematics for this product? It is very difficult to determine if this development board will be suitable for applications without knowing what functionality is available or can be enabled by modifying the board.
2 years, 6 months ago
by
JonD
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please find as attached the schematics for Embest part SBC8018.
Images for this Answer
(click to see full-size image)
User submitted photo
User submitted photo
2 years, 6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:29.119-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_77T9920, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.