Low

SBC6845 WITH 7"LCD - 

Evaluation Board, SBC, Ethernet, 7'' LCD Module & Converter Board

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC6845 WITH 7"LCD
Newark Part No.:
07X2296
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

SBC6845 WITH 7"LCD. is a high performance ARM embedded single board computer (SBC) with popular ATMEL AT91SAM9G45 Processor. It is a compact board with frequently used functions and also with small size. The SBC6845 Single board computer has 128MBytes DDR2 SDRAM, 256MBytes Nand Flash and 4MBytes Data Flash on board. It extends many hardware interfaces including serial ports, USB Hosts, CAN, RS485, Ethernet, SD card, Audio out, keypad, LCD, Touch screen and etc. Provided 7inch size LCD including touch screen for options can be connected to the LCD/TSP through one 2.54mm pitch 2 x 20 pin connector on board, the driver has already provided and user can use it. Supports Linux 2.6.30 open source operating system and WinCE 6.0 operating system. So the board is a stand platform ideal for evaluation and early development work.
  • Atmel AT91SAM9G45 ARM926EJ-S Core microprocessor
  • RS232 serial port
  • CAN 2.0 interface
  • 10/100Mbps Ethernet port
  • High speed USB 2.0 Host ports
  • SDHC card slot (Hot plug and play)
  • 6 x 6 matrix keypad interface
  • 16 GPIOs extended from CPU
  • 2.54mm pitch 2 x 10 pin expansion interface
  • Precise RTC, battery backed

Applications

Building Automation, Security, Imaging, Video & Vision, Industrial, Communications & Networking, Metering, Consumer Electronics, Portable Devices

Contents

Board, Power adapter, Cables, 7inch LCD.

Product Information

:
Atmel
:
32bit
:
SAM9G
:
ARM
:
ARM926EJ-S
:
AT91SAM9G45
:
Eval Board AT91SAM9G45, Ethernet, Serial & USB Cable, Adapter, 7'' LCD Module & Converter Board, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$289.00 $ 289.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $289.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the compatible operating system for single board computer (part number SBC6845 WITH 7"LCD)
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This single board computer supports: Linux 2.6.30 OS and WinCE 6.0 OS
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a 3G module for single board computer (part number SBC6845 WITH 7"LCD )
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part numbers for 3G module WCDMA8000-U (support for WCDMA2000 3G mobile technology standard) from Embest. It is fit to EDGE, GPRS, GSM and WCDMA (HSPA) networks and can achieve global, wireless internet. It has a USB2.0 interface that can support various devices with 3G function. It can be used on Embest Devkit8000, SBC8100, VSS3530 and Devkit8500D products.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:16.467-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_07X2296, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.