Low

EMBEST  SBC6845 WITH 7"LCD.  AT91SAM9G45, WITH 7IN LCD DISPLAY, SBC

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: EMBEST
  • Newark Part No.: 17X2388
  • Manufacturer Part No SBC6845 WITH 7"LCD.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: ARM926EJ-S
  • Kit Contents: SBC SBC6845, 7" LCD, 12V Power Adapter, USB, Net & Serial Cables
  • SVHC: To Be Advised
  • Silicon Core Number: AT91SAM9G45
  • Silicon Family Name: AT91SAM9xxx
  • Silicon Manufacturer: Atmel

Availability

Availability:  23

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $233.37

Buy

Price

Quantity List Price
1+ $233.37

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought