Low

SBC6845 WITH 4.3"LCD - 

Single Board Computer, ATMEL AT9145 Processor, 4.3" LCD, High Performance, Compact

SBC6845 WITH 4.3"LCD - Single Board Computer, ATMEL AT9145 Processor, 4.3" LCD, High Performance, Compact

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC6845 WITH 4.3"LCD
Newark Part No.:
10W2166
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SBC6845 WITH 4.3"LCD is a single board computer based on ATMEL AT91SAM9G45 processor with 4.3inch LCD. The ARM926EJ-S based AT91SAM9G45 features the frequently demanded combination of user interface functionality and high data rate connectivity. This high performance ARM embedded single board computer (SBC) is a compact board with frequently used functions and also with small size. This board comes with 4.3inch size LCD including touch screen for options, user can connect the LCD/TSP through one 2.54mm pitch 2*20 pin connector on board, the driver has already provided and user can use it already. The SBC6845 single board computer is ready to run Linux 2.6.30 open source operating system and WinCE 6.0 operating system. The board also has a compact and logic layout and user can use it directly for their next embedded design which can help to shorten the time from embedded board to products.
  • 256MB NAND flash
  • 64MB*2 DDR2 SDRAM
  • 4MB data flash
  • Audio output port
  • CAN 2.0 interface (with power and signal isolation)
  • High speed USB 2.0 host ports, 480Mbps
  • 10/100 Ethernet port (RJ45 with LED)
  • SDHC card slot (Hot plug and play)
  • 6*6 matrix keypad interface
  • 16 GPIOs extended from CPU

Applications

Industrial, Sensing & Instrumentation, Medical, Communications & Networking, Signal Processing, Embedded Design & Development

Contents

SBC6845 board, 4.3inch LCD, Serial cable, Net cable, USB cable, 12V power adapter, Software, Documents (user manual, schematic drawing in PDF format, Datasheet).

Product Information

:
Atmel
:
32bit
:
AT91SAM9xxx
:
ARM
:
ARM9
:
SAM9G
:
Board, Serial, Ethernet & USB Cable, Power Adapter, 4.3" LCD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/7/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$266.31 $ 266.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $266.31
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a 3G module for single board computer (part number SBC6845 WITH 4.3"LCD )
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part numbers for 3G module WCDMA8000-U (support for WCDMA2000 3G mobile technology standard) from Embest. It is fit to EDGE, GPRS, GSM and WCDMA (HSPA) networks and can achieve global, wireless internet. It has a USB2.0 interface that can support various devices with 3G function. It can be used on Embest Devkit8000, SBC8100, VSS3530 and Devkit8500D products.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:26.492-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_10W2166, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.