Low

EMBEST  SBC6300X WITH 4.3"LCD.  AT91SAM9263, WITH 4.3IN LCD DISPLAY, SBC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EMBEST
  • Newark Part No.: 17X2387
  • Manufacturer Part No SBC6300X WITH 4.3"LCD.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: ARM926EJ-S
  • Features: (Not Applicable)
  • Kit Contents: SBC SBC6300X, 4.3" LCD, 12V Power Adapter, USB, Serial & Ethernet Cable
  • SVHC: To Be Advised
  • Silicon Core Number: AT91SAM9263
  • Silicon Family Name: AT91SAM9xxx
  • Silicon Manufacturer: Atmel

Availability

Availability:  26

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $448.36

Buy

Price

Quantity List Price
1 - 9 $448.36
10 - 24 $416.34
25 - 49 $401.55
50 - 99 $386.77
100 - 999999999 $369.53

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought