Low

EMBEST  SBC6000X WITH 4.3"LCD  SINGLE BOARD COMPUTER, AT91SAM9261S, W/ 4.3" LCD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EMBEST
  • Newark Part No.: 10W2165
  • Manufacturer Part No SBC6000X WITH 4.3"LCD

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: ARM9
  • Features: SBC with AT91SAM9261S ARM926EJ-S Microcontroller, Support Linux 2.6.24 OS & WinCE 6.0 OS
  • Kit Contents: Board, Serial, Ethernet & USB Cable, Power Adapter, 4.3" LCD
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: AT91SAM9261S
  • Silicon Family Name: AT91SAM9xxx
  • Silicon Manufacturer: Atmel

Description

The SBC6000X WITH 4.3''LCD is an embedded single board computer using Atmel’s AT91SAM9261S microprocessor with 4.3inch LCD. The board is a compact, low power and high reliability board with various peripheral interfaces. The AT91SAM9261S processor is an ARM926EJ-S based high performance 32bit RISC microcontroller with 16KB instruction and 16KB data cache memories. It has additional 32KB ROM, 16KB SRAM embedded memories and can operate at 210MIPS with a 190MHz clock. The SBC6000X board is capable of supporting both Windows CE 6.0 and Linux 2.6.24 OS. The SBC6000X has various industrial bus interfaces which can work in any rigorous environment, specially some fields needs high requirements for communication.

Features:

  • 64MB SDRAM
  • 128MB nand flash
  • 2Kbit EEPROM
  • 4MB/8MB data flash (bootable, reserved for soldering)
  • SPI interface
  • 10M/100M Ethernet interface
  • USB host and USB device
  • Audio input/output Jacks
  • 4 x 4 keyboard interface
  • Touch panel (4 channel 12bit ADC)

Applications:

  • Communications & Networking
  • Industrial

Contents:

SBC6000X board, 4.3inch LCD, Serial cable, Net cable, USB cable, 12V power adapter, CD contain documents and software.


Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  131/57

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $206.91

Buy

Price

Quantity List Price
1+ $206.91

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought